Texas Instruments UCC21710QDWQ1

Gate Driver Single Channel for SiC/IGBT 10A 5.7kV 16-Pin SOIC Tube
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments UCC21710QDWQ1.

Texas Instruments

Official datasheet0 pages0 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-55.84%

CAD Models

Download Texas Instruments UCC21710QDWQ1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.16
$ 4.16
Stock
185,385
306,404
306,404
Authorized Distributors
0
2
2
Case/Package
SOIC
SOIC
SOIC
Number of Pins
16
16
16
Channel Type
-
-
-
Number of Drivers
-
-
-
Max Output Current
-
-
-
Rise Time
33 ns
-
-
Fall Time
27 ns
-
-
Min Supply Voltage
3 V
-
-
Max Supply Voltage
33 V
-
-
Max Power Dissipation
985 mW
-
-

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 4 days ago)

Engineering Resources

Descriptions

Descriptions of Texas Instruments UCC21710QDWQ1 provided by its distributors.

Gate Driver Single Channel for SiC/IGBT 10A 5.7kV 16-Pin SOIC Tube
Isolated Gate Drivers, UCC21710QDWQ1
DGTL ISO 5.7KV 1CH GT DVR 16SOIC

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.