Texas Instruments UCC20520DWR

5.7kVRMS Isolated Dual-Channel Gate Driver with Single Input 6A 16-Pin SOIC T/R
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
Number of Pins16
Technical
Max Operating Temperature125 °C
Min Operating Temperature-40 °C
Number of Channels2
Schedule B8542390000
Working Voltage2.121 kV
Dimensions
Height2.65 mm
Length10.3 mm
Thickness2.35 mm
Width7.5 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments UCC20520DWR.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages6 years ago
Technical Drawing2 pages13 years ago
Augswan
Datasheet45 pages2 years ago
LCSC
Datasheet45 pages2 years ago
Arrow.cn
Datasheet43 pages7 years ago

Inventory History

3 month trend:
+6.88%

Alternate Parts

Price @ 1000
$ 2.09
$ 3.256
$ 3.256
Stock
183,780
155,765
155,765
Authorized Distributors
5
2
2
Case/Package
SOIC
SOIC
SOIC
Number of Pins
16
16
16
Logic Function
-
-
-
Frequency
-
-
-
Interface
-
-
-
Memory Size
-
-
-
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments UCC20520DWR.

Descriptions

Descriptions of Texas Instruments UCC20520DWR provided by its distributors.

5.7kVRMS Isolated Dual-Channel Gate Driver with Single Input 6A 16-Pin SOIC T/R
Driver 6A 2-OUT Half Brdg Inv/Non-Inv 16-Pin SOIC T/R
4A/6A 5Kvrms Dual Ch Iso Dr Pwm Dis
DGTL ISO 5.7KV 2CH GT DVR 16SOIC
AND Gate Based MOSFET Driver, 6A, PDSO16
4A 6A SOP-16-300mil Gate Drive ICs ROHS
UCC20520 4-A, 6-A, 5.7-KVRMS ISO

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageSOIC
Number of Pins16
Technical
Max Operating Temperature125 °C
Min Operating Temperature-40 °C
Number of Channels2
Schedule B8542390000
Working Voltage2.121 kV
Dimensions
Height2.65 mm
Length10.3 mm
Thickness2.35 mm
Width7.5 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments UCC20520DWR.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages6 years ago
Technical Drawing2 pages13 years ago
Augswan
Datasheet45 pages2 years ago
LCSC
Datasheet45 pages2 years ago
Arrow.cn
Datasheet43 pages7 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago