onsemi UC3842BVD1

UC384*B Boost Flyback Tube e0 DC to DC switching controller 50ns 1A 4.9mm 5.1V
Datasheet

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins8
Technical
Duty Cycle96 %
Fall Time50 ns
Frequency60 kHz
Max Duty Cycle96 %
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
Number of Outputs1
Operating Supply Voltage30 V
Output Current1 A
Output Voltage5.1 V
Quiescent Current12 mA
Rise Time50 ns
Switching Frequency500 kHz
TopologyBoost, Flyback

Documents

Download datasheets and manufacturer documentation for onsemi UC3842BVD1.

Augswan
Datasheet21 pages15 years ago
Upverter
Datasheet21 pages16 years ago
Datasheet21 pages14 years ago

Alternate Parts

Price @ 1000
$ 0.248
$ 0.248
Stock
56,976
4,929,944
4,929,944
Authorized Distributors
0
12
12
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Outputs
1
1
1
Max Output Current
-
-
-
Switching Frequency
500 kHz
52 kHz
52 kHz
Min Input Voltage
-
-
-
Max Input Voltage
-
-
-
Min Output Voltage
-
-
-
Max Output Voltage
-
-
-
Efficiency
-
-
-
Synchronous Rectifier
-
-
-

Engineering Resources

View Evaluation kits and Reference designs for onsemi UC3842BVD1.

Descriptions

Descriptions of onsemi UC3842BVD1 provided by its distributors.

UC384*B Boost Flyback Tube e0 DC to DC switching controller 50ns 1A 4.9mm 5.1V
Off-Line Controllers 52kHz 1A Current PWM No-Cancel/No-Return
IC REG CTRLR BST FLYBK ISO 8SOIC

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins8
Technical
Duty Cycle96 %
Fall Time50 ns
Frequency60 kHz
Max Duty Cycle96 %
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
Number of Outputs1
Operating Supply Voltage30 V
Output Current1 A
Output Voltage5.1 V
Quiescent Current12 mA
Rise Time50 ns
Switching Frequency500 kHz
TopologyBoost, Flyback

Documents

Download datasheets and manufacturer documentation for onsemi UC3842BVD1.

Augswan
Datasheet21 pages15 years ago
Upverter
Datasheet21 pages16 years ago
Datasheet21 pages14 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
RoHSCompliant
Compliance Statements
Reach Statement8 pages9 years ago