NKK Switches UB26KKW015F

Switch Pushbutton DPDT 5A 125V
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package125
Contact MaterialSilver
Contact PlatingSilver
Housing MaterialPolyamide
Mechanical Life200 kcycles
MountPanel, Snap in
Technical
Current Rating5 A
Electrical Life10 kcycles
Illumination ColorGreen
Illumination TypeIlluminated, LED
Max Operating Temperature50 °C
Min Operating Temperature-25 °C
Number of Positions2
Switch FunctionOn-On
TerminationSolder
Throw ConfigurationDPDT
Voltage Rating (AC)125 V
Voltage Rating (DC)30 V

Documents

Download datasheets and manufacturer documentation for NKK Switches UB26KKW015F.

TME
Datasheet12 pages5 years ago
RS (Formerly Allied Electronics)
Datasheet12 pages6 years ago
Datasheet10 pages11 years ago

Inventory History

3 month trend:
-10.16%

Engineering Resources

View Evaluation kits and Reference designs for NKK Switches UB26KKW015F.

Related Parts

Descriptions

Descriptions of NKK Switches UB26KKW015F provided by its distributors.

SWITCH PUSHBUTTON DPDT 5A 125V
Switch, P/B, DPDT, ON-ON, Square, Snap-In, Green LED, No Cap,5A,125VAC, Solder | NKK Switches UB26KKW015F
Low Profile Pushbutton |Nkk Switches UB26KKW015F
LOW PROFILE PUSHBUTTON/ILLUMINATED/PC AND SOLDER

Manufacturer Aliases

NKK Switches has several brands around the world that distributors may use as alternate names. NKK Switches may also be known as the following names:

  • NKK
  • NIHON
  • NIKKAI
  • NKK SWITCH
  • NKK Switches of America Inc
  • NKK SWITCHES CO LTD
  • Nihon Kaiheiki Ind
  • NKK SWITCHES OF AMERICA
  • NIHON-KAIHEIKI
  • NKK Switches (Nihon Kaiheiki Ind)
  • NKK SWITC
  • NKK SWITCHES (VA)
  • Nihon Kaiheiki Kougyou
  • NIKKAI (NKK)
  • NKK CORPORATION
  • NKK SWITCHES IF AMERICA
  • NKKMICRODEVICES
  • NKK/NONE
  • NKK CORP

Technical Specifications

Physical
Case/Package125
Contact MaterialSilver
Contact PlatingSilver
Housing MaterialPolyamide
Mechanical Life200 kcycles
MountPanel, Snap in
Technical
Current Rating5 A
Electrical Life10 kcycles
Illumination ColorGreen
Illumination TypeIlluminated, LED
Max Operating Temperature50 °C
Min Operating Temperature-25 °C
Number of Positions2
Switch FunctionOn-On
TerminationSolder
Throw ConfigurationDPDT
Voltage Rating (AC)125 V
Voltage Rating (DC)30 V

Documents

Download datasheets and manufacturer documentation for NKK Switches UB26KKW015F.

TME
Datasheet12 pages5 years ago
RS (Formerly Allied Electronics)
Datasheet12 pages6 years ago
Datasheet10 pages11 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Reach Statement2 pages10 years ago
Rohs Statement2 pages11 years ago