NKK Switches UB16SKW03N

Switch Pushbutton SPDT 5A 125V
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact PlatingGold
Housing MaterialSilver
Mechanical Life200 kcycles
MountThrough Hole
Technical
Contact Current Rating5 A
Current Rating5 A
Electrical Life10 kcycles
Max Operating Temperature70 °C
Min Operating Temperature-20 °C
Number of Positions2
PackagingBulk
Switch FunctionOn-On
TerminationPC Pin
Throw ConfigurationDPDT, SPDT
Voltage Rating (AC)125 V
Voltage Rating (DC)30 V

Documents

Download datasheets and manufacturer documentation for NKK Switches UB16SKW03N.

TME
Datasheet12 pages5 years ago
RS (Formerly Allied Electronics)
Datasheet12 pages6 years ago
Datasheet10 pages11 years ago
Mouser
Datasheet8 pages17 years ago

Inventory History

3 month trend:
+103%

Engineering Resources

View Evaluation kits and Reference designs for NKK Switches UB16SKW03N.

Related Parts

Descriptions

Descriptions of NKK Switches UB16SKW03N provided by its distributors.

SWITCH PUSHBUTTON SPDT 5A 125V
Switch, P/B, SPDT, ON-ON, Square, PCB Mount, Non-Illuminated, No Cap,5A,125VAC, PC Pin | NKK Switches UB16SKW03N
Pushbutton Switches SPDT ON-ON AG PC
Low Profile Pushbutton |Nkk Switches UB16SKW03N
LOW PROFILE PUSHBUTTON/ILLUMINATED/PC AND SOLDER

Manufacturer Aliases

NKK Switches has several brands around the world that distributors may use as alternate names. NKK Switches may also be known as the following names:

  • NKK
  • NIHON
  • NIKKAI
  • NKK SWITCH
  • NKK Switches of America Inc
  • NKK SWITCHES CO LTD
  • Nihon Kaiheiki Ind
  • NKK SWITCHES OF AMERICA
  • NIHON-KAIHEIKI
  • NKK Switches (Nihon Kaiheiki Ind)
  • NKK SWITC
  • NKK SWITCHES (VA)
  • Nihon Kaiheiki Kougyou
  • NIKKAI (NKK)
  • NKK CORPORATION
  • NKK SWITCHES IF AMERICA
  • NKKMICRODEVICES
  • NKK/NONE
  • NKK CORP

Technical Specifications

Physical
Contact PlatingGold
Housing MaterialSilver
Mechanical Life200 kcycles
MountThrough Hole
Technical
Contact Current Rating5 A
Current Rating5 A
Electrical Life10 kcycles
Max Operating Temperature70 °C
Min Operating Temperature-20 °C
Number of Positions2
PackagingBulk
Switch FunctionOn-On
TerminationPC Pin
Throw ConfigurationDPDT, SPDT
Voltage Rating (AC)125 V
Voltage Rating (DC)30 V

Documents

Download datasheets and manufacturer documentation for NKK Switches UB16SKW03N.

TME
Datasheet12 pages5 years ago
RS (Formerly Allied Electronics)
Datasheet12 pages6 years ago
Datasheet10 pages11 years ago
Mouser
Datasheet8 pages17 years ago

Compliance

Environmental Classification
Flammability RatingUL94 V-0
RoHSCompliant
Compliance Statements
Reach Statement2 pages10 years ago
Rohs Statement2 pages11 years ago