NKK Switches UB16SKW035F

Switch Push Button ON ON SPDT Square Button 5A 250VAC 30VDC Alternate Contact PC Pins Thru-Hole
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package125
Contact MaterialSilver
Contact PlatingGold
Mechanical Life200 kcycles
MountThrough Hole
Technical
Contact Current Rating5 A
Current Rating5 A
Electrical Life10 kcycles
Illumination ColorGreen
Illumination TypeLED
Max Operating Temperature50 °C
Min Operating Temperature-25 °C
Number of Positions2
PackagingBulk
Switch FunctionOn-On
TerminationPC Pin
Throw ConfigurationSPDT
Voltage Rating (AC)125 V
Voltage Rating (DC)30 V

Documents

Download datasheets and manufacturer documentation for NKK Switches UB16SKW035F.

TME
Datasheet12 pages5 years ago
RS (Formerly Allied Electronics)
Datasheet12 pages6 years ago
Datasheet10 pages11 years ago
Mouser
Datasheet9 pages17 years ago

Inventory History

3 month trend:
+0.00%

Engineering Resources

View Evaluation kits and Reference designs for NKK Switches UB16SKW035F.

Related Parts

Descriptions

Descriptions of NKK Switches UB16SKW035F provided by its distributors.

Switch Push Button ON ON SPDT Square Button 5A 250VAC 30VDC Alternate Contact PC Pins Thru-Hole
SWITCH PUSHBUTTON SPDT 5A 125V
Switch, P/B, SPDT, ON-ON, Square, PCB Mount, Green LED, No Cap,5A,125VAC, PC Pin | NKK Switches UB16SKW035F
Low Profile Pushbutton |Nkk Switches UB16SKW035F
Pushbutton Switches SP ON-ON BRT GN AG

Manufacturer Aliases

NKK Switches has several brands around the world that distributors may use as alternate names. NKK Switches may also be known as the following names:

  • NKK
  • NIHON
  • NIKKAI
  • NKK SWITCH
  • NKK Switches of America Inc
  • NKK SWITCHES CO LTD
  • Nihon Kaiheiki Ind
  • NKK SWITCHES OF AMERICA
  • NIHON-KAIHEIKI
  • NKK Switches (Nihon Kaiheiki Ind)
  • NKK SWITC
  • NKK SWITCHES (VA)
  • Nihon Kaiheiki Kougyou
  • NIKKAI (NKK)
  • NKK CORPORATION
  • NKK SWITCHES IF AMERICA
  • NKKMICRODEVICES
  • NKK/NONE
  • NKK CORP

Technical Specifications

Physical
Case/Package125
Contact MaterialSilver
Contact PlatingGold
Mechanical Life200 kcycles
MountThrough Hole
Technical
Contact Current Rating5 A
Current Rating5 A
Electrical Life10 kcycles
Illumination ColorGreen
Illumination TypeLED
Max Operating Temperature50 °C
Min Operating Temperature-25 °C
Number of Positions2
PackagingBulk
Switch FunctionOn-On
TerminationPC Pin
Throw ConfigurationSPDT
Voltage Rating (AC)125 V
Voltage Rating (DC)30 V

Documents

Download datasheets and manufacturer documentation for NKK Switches UB16SKW035F.

TME
Datasheet12 pages5 years ago
RS (Formerly Allied Electronics)
Datasheet12 pages6 years ago
Datasheet10 pages11 years ago
Mouser
Datasheet9 pages17 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Reach Statement2 pages10 years ago
Rohs Statement2 pages11 years ago