NKK Switches UB15KKW015D

Switch Pushbutton SPDT 5A 125V
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package125
Contact MaterialSilver
Mechanical Life1 Mcycles
MountPanel, Snap in
Technical
Current Rating5 A
Electrical Life10 kcycles
Illumination ColorOrange
Illumination TypeLED
Max Operating Temperature50 °C
Min Operating Temperature-25 °C
Number of Positions2
PackagingBulk
Schedule B8536509030
Switch FunctionOn-Mom
TerminationSolder
Throw ConfigurationSPDT
Voltage Rating (AC)125 V
Voltage Rating (DC)30 V

Documents

Download datasheets and manufacturer documentation for NKK Switches UB15KKW015D.

TME
Datasheet12 pages5 years ago
RS (Formerly Allied Electronics)
Datasheet12 pages6 years ago
Datasheet10 pages11 years ago

Inventory History

3 month trend:
-24.11%

Engineering Resources

View Evaluation kits and Reference designs for NKK Switches UB15KKW015D.

Related Parts

Descriptions

Descriptions of NKK Switches UB15KKW015D provided by its distributors.

SWITCH PUSHBUTTON SPDT 5A 125V
Switch Push Button ON (ON) SPDT Square Button 5A 250VAC 30VDC Momentary Contact Panel Mount Solder Lug
Switch, P/B, SPDT, ON-(ON),Square, Snap-In, Amber LED, No Cap,5A,125VAC, Solder | NKK Switches UB15KKW015D
Contact Configuration = 1CO / Series = UB / Poles = 1 / Actuator Type = Square Button / Switching Function = ON-ON / Contact Current = 5 A @ 125 VAC / Contact Current = 5 A @ 250 VAC / Contact Voltage = 250 VAC / Contact Voltage = 30 VDC / Cut Out Size (Rectangular) = 16.2 x 16.2 mm / Legend = None / Termination Type = Solder Terminal / Mounting Type = Snap-In / Mounting Type = Panel Mount / Switch Material = Glass Fibre-Reinforced Polyamide / Illumination Type = LED / Illumination Colour = Amber

Manufacturer Aliases

NKK Switches has several brands around the world that distributors may use as alternate names. NKK Switches may also be known as the following names:

  • NKK
  • NIHON
  • NIKKAI
  • NKK SWITCH
  • NKK Switches of America Inc
  • NKK SWITCHES CO LTD
  • Nihon Kaiheiki Ind
  • NKK SWITCHES OF AMERICA
  • NIHON-KAIHEIKI
  • NKK Switches (Nihon Kaiheiki Ind)
  • NKK SWITC
  • NKK SWITCHES (VA)
  • Nihon Kaiheiki Kougyou
  • NIKKAI (NKK)
  • NKK CORPORATION
  • NKK SWITCHES IF AMERICA
  • NKKMICRODEVICES
  • NKK/NONE
  • NKK CORP

Technical Specifications

Physical
Case/Package125
Contact MaterialSilver
Mechanical Life1 Mcycles
MountPanel, Snap in
Technical
Current Rating5 A
Electrical Life10 kcycles
Illumination ColorOrange
Illumination TypeLED
Max Operating Temperature50 °C
Min Operating Temperature-25 °C
Number of Positions2
PackagingBulk
Schedule B8536509030
Switch FunctionOn-Mom
TerminationSolder
Throw ConfigurationSPDT
Voltage Rating (AC)125 V
Voltage Rating (DC)30 V

Documents

Download datasheets and manufacturer documentation for NKK Switches UB15KKW015D.

TME
Datasheet12 pages5 years ago
RS (Formerly Allied Electronics)
Datasheet12 pages6 years ago
Datasheet10 pages11 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Reach Statement2 pages10 years ago
Rohs Statement2 pages11 years ago