Texas Instruments UA78L05CLP

100-mA 30-V linear voltage regulator 3-TO-92 0 to 125
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTO-92
Number of Pins3
Weight213.188414 mg
Technical
Accuracy10 %
Current Rating100 mA
Dropout Voltage1.7 V
Max Input Voltage20 V
Max Operating Temperature125 °C
Max Output Current100 mA
Max Output Voltage5 V
Min Input Voltage7 V
Min Operating Temperature-40 °C
Min Output Voltage5 V
Nominal Output Voltage5 V
Number of Outputs1
Number of Regulators1
Output Current100 mA
Output TypeFixed
Output Voltage5 V
Output Voltage Accuracy10 %
PackagingBulk
PolarityPositive
Power Supply Rejection Ratio (PSRR)49 dB
Quiescent Current6 mA
Schedule B8542390000
Dimensions
Height5.34 mm
Length4.3 mm
Thickness3.6 mm
Width4.3 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments UA78L05CLP.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet27 pages9 years ago
Technical Drawing5 pages7 years ago
Technical Drawing3 pages10 years ago
Datasheet24 pages16 years ago
Datasheet63 pages16 years ago
Farnell
Datasheet27 pages12 years ago
element14 APAC
Datasheet28 pages10 years ago
Datasheet21 pages7 years ago
Datasheet28 pages9 years ago
Augswan
Datasheet34 pages2 years ago
element14
Datasheet27 pages12 years ago
Datasheet26 pages13 years ago
Datasheet24 pages14 years ago
iiiC
Datasheet27 pages11 years ago
Verical
Datasheet27 pages13 years ago
Datasheet27 pages13 years ago
Datasheet24 pages14 years ago
Datasheet24 pages15 years ago
Newark
Datasheet17 pages24 years ago
Jameco
Datasheet21 pages17 years ago
Sierra IC
Datasheet15 pages20 years ago
DigiKey
Datasheet15 pages20 years ago

Inventory History

3 month trend:
+6.31%

Alternate Parts

Price @ 1000
$ 0.566
$ 0.14
$ 0.14
Stock
715,212
6,252,422
6,252,422
Authorized Distributors
5
12
12
Case/Package
TO-92
TO-92
TO-92
Number of Pins
3
3
3
Number of Outputs
1
1
1
Max Output Current
100 mA
100 mA
100 mA
Min Input Voltage
7 V
7 V
7 V
Max Input Voltage
20 V
30 V
30 V
Min Output Voltage
5 V
-
-
Max Output Voltage
5 V
5 V
5 V
Accuracy
10 %
4 %
4 %
Dropout Voltage
1.7 V
1.7 V
1.7 V
Power Supply Rejection Ratio (PSRR)
49 dB
49 dB
49 dB

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

Descriptions

Descriptions of Texas Instruments UA78L05CLP provided by its distributors.

100-mA 30-V linear voltage regulator 3-TO-92 0 to 125
Standard Regulator Pos 5V 0.1A 3-Pin TO-92 Bulk
VOLTAGE REGULATOR, VOLTAGE; 49 DB (TYP.); 0 DEGC; 125 DEGC; TO-92
UA78L05 Bulk Through Hole Over Current Over Temperature Reverse Polarity Short Circuit voltage regulator linear 1.7V 5.34mm 100mA 0C~125C
IC, LINEAR VOLTAGE REGULATOR, 5V, TO-92; Tension de sortie fixe Nom.: 5V; Tension de sortie ajustable min: -; Tension de sortie ajustable max.: -; Tension, entrée min.: 7V; Tension, entrée max..: 20V; Gamme de produit: Série 7
IC, LINEAR VOLTAGE REGULATOR, 5V, TO-92; Fixed Output Voltage Nom.:5V; Adjustable Output Voltage Min:-; Adjustable Output Voltage Max:-; Input Voltage Min:7V; Input Voltage Max:20V; Product Range:7805 Voltage Regulators; Output Current:100mA; Output Type:Fixed; Linear Regulator Case Style:TO-92; No. of Pins:3Pins; Operating Temperature Min:0°C; Operating Temperature Max:125°C; Automotive Qualification Standard:-; MSL:-; SVHC:No SVHC (27-Jun-2018); No. of Outputs:1Outputs; Output Voltage Nom.:5V
The uA723 is a precision integrated-circuit voltage regulator, featuring high ripple rejection, excellent input and load regulation, excellent temperature stability, and low standby current. The circuit consists of a temperature-compensated reference-voltage amplifier, an error amplifier, a 150-mA output transistor, and an adjustable-output current limiter. The uA723 is designed for use in positive or negative power supplies as a series, shunt, switching, or floating regulator. For output currents exceeding 150 mA, additional pass elements can be connected as shown in Figures 4 and 5. The uA723C is characterized for operation from 0oC to 70oC.

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • UA78L05CLP .
  • UA78L05CLP.

Technical Specifications

Physical
Case/PackageTO-92
Number of Pins3
Weight213.188414 mg
Technical
Accuracy10 %
Current Rating100 mA
Dropout Voltage1.7 V
Max Input Voltage20 V
Max Operating Temperature125 °C
Max Output Current100 mA
Max Output Voltage5 V
Min Input Voltage7 V
Min Operating Temperature-40 °C
Min Output Voltage5 V
Nominal Output Voltage5 V
Number of Outputs1
Number of Regulators1
Output Current100 mA
Output TypeFixed
Output Voltage5 V
Output Voltage Accuracy10 %
PackagingBulk
PolarityPositive
Power Supply Rejection Ratio (PSRR)49 dB
Quiescent Current6 mA
Schedule B8542390000
Dimensions
Height5.34 mm
Length4.3 mm
Thickness3.6 mm
Width4.3 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments UA78L05CLP.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet27 pages9 years ago
Technical Drawing5 pages7 years ago
Technical Drawing3 pages10 years ago
Datasheet24 pages16 years ago
Datasheet63 pages16 years ago
Farnell
Datasheet27 pages12 years ago
element14 APAC
Datasheet28 pages10 years ago
Datasheet21 pages7 years ago
Datasheet28 pages9 years ago
Augswan
Datasheet34 pages2 years ago
element14
Datasheet27 pages12 years ago
Datasheet26 pages13 years ago
Datasheet24 pages14 years ago
iiiC
Datasheet27 pages11 years ago
Verical
Datasheet27 pages13 years ago
Datasheet27 pages13 years ago
Datasheet24 pages14 years ago
Datasheet24 pages15 years ago
Newark
Datasheet17 pages24 years ago
Jameco
Datasheet21 pages17 years ago
Sierra IC
Datasheet15 pages20 years ago
DigiKey
Datasheet15 pages20 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago