Texas Instruments UA723CNSR

150-mA, 40-V, adjustable linear voltage regulator 14-SO 0 to 70
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOP
Number of Pins14
Weight208.312296 mg
Technical
Dropout Voltage3 V
Max Input Voltage40 V
Max Operating Temperature70 °C
Max Output Current150 mA
Max Output Voltage37 V
Min Input Voltage9.5 V
Min Operating Temperature0 °C
Min Output Voltage2 V
Number of Outputs1
Number of Regulators1
Output Current150 mA
Output TypeAdjustable
Output Voltage37 V
PackagingCut Tape (CT)
PolarityPositive
Power Supply Rejection Ratio (PSRR)86 dB
Quiescent Current4 mA
Dimensions
Height2 mm
Length10.3 mm
Thickness1.95 mm
Width5.3 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments UA723CNSR.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet21 pages12 years ago
Technical Drawing2 pages15 years ago
Datasheet21 pages16 years ago
Datasheet63 pages16 years ago
SHENGYU ELECTRONICS
Datasheet21 pages1 year ago

Inventory History

3 month trend:
-0.32%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments UA723CNSR.

Related Parts

Descriptions

Descriptions of Texas Instruments UA723CNSR provided by its distributors.

150-mA, 40-V, adjustable linear voltage regulator 14-SO 0 to 70
Standard Regulator Pos 2V to 37V 0.15A 14-Pin SOP T/R
Voltage Regulator; Output Voltage Adjustable Range:2V to 37V; Dropout Voltage, Vdo:3V; Output Current:150mA; No. of Outputs:1; No. of Pins:14; Operating Temperature Range:0°C to +70°C; Input Voltage Primary Max:40V ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageSOP
Number of Pins14
Weight208.312296 mg
Technical
Dropout Voltage3 V
Max Input Voltage40 V
Max Operating Temperature70 °C
Max Output Current150 mA
Max Output Voltage37 V
Min Input Voltage9.5 V
Min Operating Temperature0 °C
Min Output Voltage2 V
Number of Outputs1
Number of Regulators1
Output Current150 mA
Output TypeAdjustable
Output Voltage37 V
PackagingCut Tape (CT)
PolarityPositive
Power Supply Rejection Ratio (PSRR)86 dB
Quiescent Current4 mA
Dimensions
Height2 mm
Length10.3 mm
Thickness1.95 mm
Width5.3 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments UA723CNSR.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet21 pages12 years ago
Technical Drawing2 pages15 years ago
Datasheet21 pages16 years ago
Datasheet63 pages16 years ago
SHENGYU ELECTRONICS
Datasheet21 pages1 year ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago