C&K Components U21SPD9V6GE

Switch Toggle ON None ON DPDT Round Toggle PC Pins 5A 250VAC 28VDC 0.4VA PC Mount with Bracket
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Actuator MaterialBrass, Chrome
Contact MaterialSilver
Contact PlatingGold
Housing MaterialStainless Steel
MountBrackets, Through Hole
Technical
Current Rating5 A
Electrical Life100 kcycles
Illumination TypeNon-Illuminated
Max Current Rating5 A
Max Operating Temperature85 °C
Max Voltage Rating (AC)250 V
Max Voltage Rating (DC)28 V
Min Operating Temperature-30 °C
OrientationStraight
Switch FunctionOn-On
TerminationPC Pins
Throw ConfigurationDPDT
Voltage Rating (AC)120 V
Voltage Rating (DC)28 V
Dimensions
Actuator Length12.45 mm
Depth11.43 mm
Length19.56 mm

Documents

Download datasheets and manufacturer documentation for C&K Components U21SPD9V6GE.

Electro Sonic
Datasheet14 pages8 years ago
Datasheet14 pages10 years ago
Datasheet14 pages12 years ago
Sager Electronics
Datasheet14 pages3 years ago

Engineering Resources

View Evaluation kits and Reference designs for C&K Components U21SPD9V6GE.

Related Parts

Descriptions

Descriptions of C&K Components U21SPD9V6GE provided by its distributors.

Switch Toggle ON None ON DPDT Round Toggle PC Pins 5A 250VAC 28VDC 0.4VA PC Mount with Bracket
C&K Series-7000 Toggle Switch U21SPD9V6GE
Toggle |C&k Components U21SPD9V6GE

Manufacturer Aliases

C&K Components has several brands around the world that distributors may use as alternate names. C&K Components may also be known as the following names:

  • C&K
  • CKCOMP
  • C&K COMPONENTS INC
  • C&K SWITCHES
  • C&K SWITCH
  • C&K Components Corp
  • C AND K COMPONENTS
  • C & K COMPONENT
  • C&K COMPONEN
  • C AND K
  • C&K CONNECT
  • C&K/ITT CANNON
  • C&K COMPO
  • C & K COMPONENTS LLC
  • ITTE
  • C & K COMPON
  • Littelfuse - C&K
  • C&K COMPONENTS (VA)
  • C&K Aerospace
  • C&K / ITT INDUSTRIES
  • C&K Switc
  • C&K Components (Schadow)
  • RAFI-USA INC / C&K COMPONENTS
  • ITT/C&K
  • C & K Components Incorporated

Technical Specifications

Physical
Actuator MaterialBrass, Chrome
Contact MaterialSilver
Contact PlatingGold
Housing MaterialStainless Steel
MountBrackets, Through Hole
Technical
Current Rating5 A
Electrical Life100 kcycles
Illumination TypeNon-Illuminated
Max Current Rating5 A
Max Operating Temperature85 °C
Max Voltage Rating (AC)250 V
Max Voltage Rating (DC)28 V
Min Operating Temperature-30 °C
OrientationStraight
Switch FunctionOn-On
TerminationPC Pins
Throw ConfigurationDPDT
Voltage Rating (AC)120 V
Voltage Rating (DC)28 V
Dimensions
Actuator Length12.45 mm
Depth11.43 mm
Length19.56 mm

Documents

Download datasheets and manufacturer documentation for C&K Components U21SPD9V6GE.

Electro Sonic
Datasheet14 pages8 years ago
Datasheet14 pages10 years ago
Datasheet14 pages12 years ago
Sager Electronics
Datasheet14 pages3 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Reach Statement1 page11 years ago