APEM U1602

Accessory, Boot, Half Toggle, 15/32-32NS Thread Size, Black, Matte, Silicone | APEM Components U1602
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
MaterialSilicone
Technical
Max Operating Temperature85 °C
Min Operating Temperature-40 °C

Documents

Download datasheets and manufacturer documentation for APEM U1602.

Electro Sonic
Datasheet6 pages13 years ago
Datasheet6 pages9 years ago
Newark
Datasheet6 pages9 years ago
Datasheet6 pages11 years ago
Datasheet6 pages19 years ago
Master Electronics
Datasheet8 pages6 years ago
DigiKey
Datasheet6 pages19 years ago

Inventory History

3 month trend:
-34.24%

Engineering Resources

View Evaluation kits and Reference designs for APEM U1602.

Related Parts

Descriptions

Descriptions of APEM U1602 provided by its distributors.

Accessory, Boot, Half Toggle, 15/32-32NS Thread Size, Black, Matte, Silicone | APEM Components U1602
Sealing Boot, Toggle Switch; For Use With:Apem 12000, 3500 & 6000 Series Toggle Switches; Product Range:- Rohs Compliant: Yes |Apem U1602
SEALING BOOT, TOGGLE, 15/32" X 32NS; For Use With: Toggle switchs; Product Range: -; SVHC: No SVHC (15-Jan-2018); Colour: Black; Material: Silicone Rubber; Operating Temperature Max: 85°C; Operating Temperature Min: -40°C; Thread Size: 11.9 (15/32") 32 NS

Manufacturer Aliases

APEM has several brands around the world that distributors may use as alternate names. APEM may also be known as the following names:

  • APEM Inc
  • APEM COMPONENTS
  • HARTMANN
  • APEM COMPONENTS INC
  • APE
  • APR
  • Apem Group
  • APEM COMPONENTS LLC
  • APEM GMBH
  • Apem Component
  • IDEC - APEM
  • APEM/American Switch Corp
  • APEM COMPONENTS LLC (VA)
  • APEM BAUELEMENTE GMBH
  • APEM COMPONENTS (VA)
  • APEM Components Ltd
  • APEM SWITCH
  • APEMCOMP
  • IDEC - MEC
  • APEM SWITCHES
  • APEM COMPO
  • APEM SINGLE POL
  • APEM/MEC
  • APEM (MC)
  • APEM COMPONE

Technical Specifications

Physical
ColorBlack
MaterialSilicone
Technical
Max Operating Temperature85 °C
Min Operating Temperature-40 °C

Documents

Download datasheets and manufacturer documentation for APEM U1602.

Electro Sonic
Datasheet6 pages13 years ago
Datasheet6 pages9 years ago
Newark
Datasheet6 pages9 years ago
Datasheet6 pages11 years ago
Datasheet6 pages19 years ago
Master Electronics
Datasheet8 pages6 years ago
DigiKey
Datasheet6 pages19 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant