Vishay TZMC5V1-GS08

SMALL SIGNAL ZENER DIODE Zener Diode, 5.1V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA
$ 0.036
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay TZMC5V1-GS08.

Newark

Datasheet7 pages7 years ago
Datasheet7 pages10 years ago
Datasheet7 pages12 years ago
Datasheet8 pages20 years ago

Upverter

IHS

Future Electronics

Farnell

Inventory History

3 month trend:
-10.49%

CAD Models

Download Vishay TZMC5V1-GS08 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.036
$ 0.093
$ 0.093
Stock
12,354,414
2,114,432
2,114,432
Authorized Distributors
6
6
6
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
-
-
-
Zener Voltage
5.1 V
5.1 V
5.1 V
Tolerance
5 %
5 %
5 %
Power Dissipation
500 mW
500 mW
500 mW
Impedance
60 Ω
60 Ω
60 Ω
Max Reverse Leakage Current
100 nA
100 nA
100 nA
Forward Voltage
1.5 V
-
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2000-08-07
Lifecycle StatusProduction (Last Updated: 1 week ago)

Related Parts

Diode Zener Single 5.1V 6% 500mW 2-Pin Quadro MELF SOD-80 T/R
SMALL SIGNAL ZENER DIODE Zener Diode, 5.1V V(Z), 5.88%, 0.5W, Silicon, Unidirectional, DO-213AA
Zener Diode, 5.1V V(Z), 5%, 0.5W, Silicon, Unidirectional
Diodes Inc.BZT52C5V1-7-F
BZT52C5V1 Series 500 mW 5.1 V 10 mA Surface Mount Zener Diode - SOD-123
Diodes Inc.ZMM5228B-7
ZMM5228B-7 Series 500 mW 3.9 V 200 mA Surface Mount Zener Diode - MINI MELF
Diodes Inc.MMSZ5231B-7-F
MMSZ5231B-7 Series 500 mW 5.1 V 10 mA Surface Mount Zener Diode - SOD-123

Descriptions

Descriptions of Vishay TZMC5V1-GS08 provided by its distributors.

SMALL SIGNAL ZENER DIODE Zener Diode, 5.1V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA
TZM Series 500 mW 5.1 V 200 mA Small Signal Zener Diode - SOD-80
Diode Zener Single 5.1V 5% 500mW 2-Pin Mini-MELF SOD-80 T/R
100nA@1V ©I5% 60´Î Single 4.8V~5.4V 500mW 5.1V SOD-80 Zener Diodes ROHS
DIODE, ZENER, 0.5W, 5.1V; Zener Voltage Vz Typ:5.1V; Diode Case Style:MiniMELF; No. of Pins:2; Package / Case:MiniMELF; Power Dissipation Max:500mW; Termination Type:SMD; Test Current:5mA
Zener Voltage V = 5.1 / Zener Current mA = 200 / Configuration = Single / Zener Impedance Ohm = 60 / Power Dissipation (Pd) mW = 500 / Forward Voltage (Vf) V = 1.5 / Reverse Current nA = 100 / Zener Tolerance % = 5 / Operating Temperature Min. °C = -65 / Operating Temperature Max. °C = 175 / Package Type = SOD-80 / Pins = 2 / Mounting Type = SMD / MSL = Level-1 / Automotive Qualification Standard = AEC-Q101 / Reflow Temperature Max. °C = 260 / Test Current mA = 5 / Thermal Resistance K/W = 500

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • TZMC5V1 GS08
  • TZMC5V1-GS08.
  • TZMC5V1GS08