Murata TZ03Z500F169B00

Cap Trimmer Ceramic 6/50pF 50V NPO±300 ppm/°C 0% to 100% Top Adj 85°C Bulk
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
ColorOrange
Dielectric MaterialCeramic
MaterialCeramic
MountThrough Hole
Technical
Capacitance50 pF
CompositionCeramic
DielectricNP0
FeaturesGeneral Purpose
Max Operating Temperature85 °C
Min Operating Temperature-25 °C
PackagingBulk
Temperature Coefficient300 ppm/°C
TerminationRadial
Tolerance100 %
Voltage50 V
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Depth6 mm
Height4.8 mm
Height - Seated (Max)5.3086 mm
Lead Pitch6.096 mm
Length6 mm
Width4.064 mm

Documents

Download datasheets and manufacturer documentation for Murata TZ03Z500F169B00.

element14 APAC
Datasheet44 pages11 years ago
Datasheet10 pages11 years ago
TME
Datasheet1 page16 years ago
Factory Futures
Datasheet1 page11 years ago
Farnell
Datasheet44 pages15 years ago
DigiKey
Datasheet45 pages17 years ago

Engineering Resources

View Evaluation kits and Reference designs for Murata TZ03Z500F169B00.

Descriptions

Descriptions of Murata TZ03Z500F169B00 provided by its distributors.

Cap Trimmer Ceramic 6/50pF 50V NPO±300 ppm/°C 0% to 100% Top Adj 85°C Bulk
Capacitors > ceramic trimmer capacitors<CA
Trimmer Capacitors Existing Business
CAP, TRIMMER, 6-50PF, 50V, TOP
CAP, 50V; Capacitance Min: 6pF; Capacitance Max: 50pF; Voltage Rating: 50V; Product Range: -; Capacitance Tolerance: +100%, -0%; Capacitor Terminals: Radial Leaded; Adjustment Type: Screwdriver Slot; Operating Temperature Min: -55°C; Operating Temperature Max: 125°C; SVHC: No SVHC (07-Jul-2017); Capacitance Range: 6pF to 50pF; Capacitance Tolerance ±: +100%, 0%; Lead Spacing: 6.4mm; Operating Temperature Range: -55°C to +125°C

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • Murata Manufacturing Co Ltd
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • MURATA ELECTRONICS N AMERICA

Technical Specifications

Physical
Case/PackageRadial
ColorOrange
Dielectric MaterialCeramic
MaterialCeramic
MountThrough Hole
Technical
Capacitance50 pF
CompositionCeramic
DielectricNP0
FeaturesGeneral Purpose
Max Operating Temperature85 °C
Min Operating Temperature-25 °C
PackagingBulk
Temperature Coefficient300 ppm/°C
TerminationRadial
Tolerance100 %
Voltage50 V
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Depth6 mm
Height4.8 mm
Height - Seated (Max)5.3086 mm
Lead Pitch6.096 mm
Length6 mm
Width4.064 mm

Documents

Download datasheets and manufacturer documentation for Murata TZ03Z500F169B00.

element14 APAC
Datasheet44 pages11 years ago
Datasheet10 pages11 years ago
TME
Datasheet1 page16 years ago
Factory Futures
Datasheet1 page11 years ago
Farnell
Datasheet44 pages15 years ago
DigiKey
Datasheet45 pages17 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Reach Statement3 pages11 years ago