Panasonic TX2SS-LT-12V-Z

Signal RelayTX Relay | Panasonic Electronic Components TX2SS-LT-12V-Z
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialGold, Silver
MountSurface Mount
Number of Pins10
Weight2 g
Technical
Ambient Temperature Range High85 °C
Coil Current16.7 mA
Coil Power200 mW
Coil Resistance720 Ω
Coil TypeLatching, Dual Coil
Coil Voltage (DC)12 V
Contact Current Rating2 A
Current Rating2 A
Max Current Rating2 A
Max Operating Temperature85 °C
Max Voltage Rating (DC)220 V
Min Operating Temperature-40 °C
Number of Contacts2
Operate Time4 ms
PackagingDigi-Reel®
Relay TypeTelecom
Release Time4 ms
Switching Current2 A
TerminationGull Wing
Throw ConfigurationDPDT
Dimensions
Height8.7 mm

Documents

Download datasheets and manufacturer documentation for Panasonic TX2SS-LT-12V-Z.

Panasonic
Datasheet7 pages13 years ago
Datasheet7 pages15 years ago
Datasheet0 pages0 years ago
Electro Sonic
Datasheet7 pages24 years ago
Datasheet7 pages24 years ago

Inventory History

3 month trend:
-1.39%

Engineering Resources

View Evaluation kits and Reference designs for Panasonic TX2SS-LT-12V-Z.

Related Parts

Descriptions

Descriptions of Panasonic TX2SS-LT-12V-Z provided by its distributors.

Signal RelayTX Relay | Panasonic Electronic Components TX2SS-LT-12V-Z
Tx Relay Rohs Compliant: Yes |Panasonic TX2SS-LT-12V-Z
Relay Signal DPDT 12VDC Solder Surface Mount T/R
Signal Relay 12VDC 2A DPDT(15x7.4x10)mm SMD

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • PANASONI
  • Panasonic Electronic Components
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL DEVICES
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANISONIC
  • PANASONIC CORP
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASOIC
  • PANASONC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices

Technical Specifications

Physical
Contact MaterialGold, Silver
MountSurface Mount
Number of Pins10
Weight2 g
Technical
Ambient Temperature Range High85 °C
Coil Current16.7 mA
Coil Power200 mW
Coil Resistance720 Ω
Coil TypeLatching, Dual Coil
Coil Voltage (DC)12 V
Contact Current Rating2 A
Current Rating2 A
Max Current Rating2 A
Max Operating Temperature85 °C
Max Voltage Rating (DC)220 V
Min Operating Temperature-40 °C
Number of Contacts2
Operate Time4 ms
PackagingDigi-Reel®
Relay TypeTelecom
Release Time4 ms
Switching Current2 A
TerminationGull Wing
Throw ConfigurationDPDT
Dimensions
Height8.7 mm

Documents

Download datasheets and manufacturer documentation for Panasonic TX2SS-LT-12V-Z.

Panasonic
Datasheet7 pages13 years ago
Datasheet7 pages15 years ago
Datasheet0 pages0 years ago
Electro Sonic
Datasheet7 pages24 years ago
Datasheet7 pages24 years ago

Compliance

Environmental Classification
RoHSCompliant