JAE Electronics TX25-100P-6ST-H1E

Board Stacking Connector, 100 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Plug
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialCopper
Contact PlatingGold
Housing ColorBlack
Housing MaterialPBT
MountThrough Hole
Technical
Connector TypePlug
Contact Resistance40 mΩ
Current Rating1 A
GenderMale
Number of Contacts100
Number of Positions100
Number of Rows2
OrientationStraight
TerminationThrough Hole
Voltage Rating500 V
Dimensions
Lead Pitch1.27 mm
Mated Stacking Heights18 mm
Pitch1.27 mm
Row Spacing1.905 mm

Documents

Download datasheets and manufacturer documentation for JAE Electronics TX25-100P-6ST-H1E.

element14 APAC
Datasheet5 pages24 years ago
RS (Formerly Allied Electronics)
Datasheet1 page11 years ago
Datasheet2 pages11 years ago

Inventory History

3 month trend:
+1.79%

Engineering Resources

View Evaluation kits and Reference designs for JAE Electronics TX25-100P-6ST-H1E.

Related Parts

Descriptions

Descriptions of JAE Electronics TX25-100P-6ST-H1E provided by its distributors.

Board Stacking Connector, 100 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Plug
Connector PLUG 1.27MM 100POS GOLD PCB | JAE Electronics Inc. TX25-100P-6ST-H1E
PLUG, VERTICAL, 100WAY; Series:TX25; Pitch Spacing:1.27mm; No. of Contacts:100; Gender:Header; Contact Plating:Gold; Row Pitch:1.905mm; No. of Rows:2; Contact Termination:Through Hole Vertical; Contact Material:Copper; Connector Type:Stacking; Contact Material:Copper Alloy; Contact Plating:Gold over Nickel; Contact Resistance:40mohm; Current Rating:1A; Insulation Resistance:100Mohm-m; Lead Spacing:1.27mm; No. of Ways:100; Operating Temperature Max:80°C; Operating Temperature Min:-40°C; Termination Method:Solder; Withstand Voltage:500V

Manufacturer Aliases

JAE Electronics has several brands around the world that distributors may use as alternate names. JAE Electronics may also be known as the following names:

  • JAE
  • JAE Electronics Inc
  • JAPAN AVIATION ELECTRONICS
  • JAPAN AVIATION ELECTRONICS INDUSTRY
  • JAPAN AVIATION ELECTRONICS (JAE)
  • Japan Aviation Electronics Industry Ltd
  • JAPAN AVIATION ELECTRONICS IND
  • JAE ELECT
  • JAE ELEC
  • JAE ELECTRONICS (VA)
  • JAE ELECTRON
  • JAE Electronic
  • JAE EUROPE LTD
  • JAE - JAPAN AVIATION ELECTRONICS
  • Japan Aviation (JAE)
  • Jae Electr
  • JAE - Japan Aviation Electronics IndustryLimited
  • JAE / JAPAN AVIATION ELEC
  • JAE AVIATION ELECTRONICS

Technical Specifications

Physical
Contact MaterialCopper
Contact PlatingGold
Housing ColorBlack
Housing MaterialPBT
MountThrough Hole
Technical
Connector TypePlug
Contact Resistance40 mΩ
Current Rating1 A
GenderMale
Number of Contacts100
Number of Positions100
Number of Rows2
OrientationStraight
TerminationThrough Hole
Voltage Rating500 V
Dimensions
Lead Pitch1.27 mm
Mated Stacking Heights18 mm
Pitch1.27 mm
Row Spacing1.905 mm

Documents

Download datasheets and manufacturer documentation for JAE Electronics TX25-100P-6ST-H1E.

element14 APAC
Datasheet5 pages24 years ago
RS (Formerly Allied Electronics)
Datasheet1 page11 years ago
Datasheet2 pages11 years ago

Compliance

Environmental Classification
Flammability RatingUL94 V-0
Lead FreeLead Free
REACH SVHCUnknown
RoHSCompliant