Pulse TX1472NLT

Xfmr, octal, t1, yuba, 1: 2.4/1: 1, tr, Rpb/T&r |Pulse TX1472NLT
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountSurface Mount
Number of Pins32
Technical
Inductance1.2 mH
Lead/Base StyleGull Wing
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Turns Ratio1:2.4
Dimensions
Depth10.8 mm
Height - Seated (Max)7.49 mm
Length25.4 mm
Width7.87 mm

Documents

Download datasheets and manufacturer documentation for Pulse TX1472NLT.

Pulse SCT
Datasheet2 pages11 years ago
_legacy Avnet
Datasheet2 pages14 years ago

Inventory History

3 month trend:
+47.13%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Pulse TX1472NLT.

Related Parts

Descriptions

Descriptions of Pulse TX1472NLT provided by its distributors.

Xfmr,octal,t1,yuba,1:2.4/1:1,tr, Rpb/T&r |Pulse TX1472NLT
Audio Transformers / Signal Transformers SMD T1/CEPT/ISDN-Pri 1200uH 8-Port
Telecom Transformer 1:2.4/1:1 1500Vrms Surface Mount
Telecom Transformer 1:2.4/1:1 32Term. Gull Wing SMD
SMALLER OCTAL TRANSFORMER, T1/E1 TRANSFORMER
T1 / Cept / ISDN-PRI Transformers, 1500V, RoHS
Pulse SCT
TX1472 ISDN-Transf -40/+85°C RoHSconf
XFRMR OCTAL 1:2.4/1:1 1.2MH SMD

Manufacturer Aliases

Pulse has several brands around the world that distributors may use as alternate names. Pulse may also be known as the following names:

  • Pulse Electronics
  • FIL-MAG
  • VALOR
  • PULSE ENGINEERING
  • PUL
  • Pulse Electronics Corporation
  • PULSE ENGINEERING INC
  • Pulse Electronics Network
  • TECHNITROL
  • PULSE ENG
  • Pulse Electronics Power
  • VAL
  • PUISE
  • FIL
  • VALOR ELEC COMP
  • PulseLarsen Antennas
  • PULSE ELECTRONICS CORP
  • M-PULSE
  • VALO
  • VALR
  • FII-MAG
  • PULSE RESEARCH LAB
  • PULSE POWER
  • PULSE ANTENNA
  • Technitrol Inc

Technical Specifications

Physical
MountSurface Mount
Number of Pins32
Technical
Inductance1.2 mH
Lead/Base StyleGull Wing
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Turns Ratio1:2.4
Dimensions
Depth10.8 mm
Height - Seated (Max)7.49 mm
Length25.4 mm
Width7.87 mm

Documents

Download datasheets and manufacturer documentation for Pulse TX1472NLT.

Pulse SCT
Datasheet2 pages11 years ago
_legacy Avnet
Datasheet2 pages14 years ago

Compliance

Environmental Classification
RoHSCompliant