Twin Industries TW-E40-1020-P

Solderless Breadboard, Polyoxymethylene, 2.1"x6.5", 830 Tie-Points, TW Series | Twin Industries TW-E40-1020-P
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Dimensions
Wire/Cable Gauge22 AWG

Documents

Download datasheets and manufacturer documentation for Twin Industries TW-E40-1020-P.

RS (Formerly Allied Electronics)
Datasheet1 page11 years ago

Inventory History

3 month trend:
-16.00%

Engineering Resources

View Evaluation kits and Reference designs for Twin Industries TW-E40-1020-P.

Descriptions

Descriptions of Twin Industries TW-E40-1020-P provided by its distributors.

Solderless Breadboard, Polyoxymethylene, 2.1"x6.5", 830 Tie-Points, TW Series | Twin Industries TW-E40-1020-P
Polyoxymethylene 830 Tie Point Breadboard
BREADBOARD HIGH TEMP 6.50X2.14"
Solderless Breadboard 2.14" X 6.5"; 1 Terminal Strip With 630 Tie Points And 2 Distribution Strips With 100 Tie Points Each. High Temp Material (Pom)

Technical Specifications

Dimensions
Wire/Cable Gauge22 AWG

Documents

Download datasheets and manufacturer documentation for Twin Industries TW-E40-1020-P.

RS (Formerly Allied Electronics)
Datasheet1 page11 years ago

Compliance

Environmental Classification
RoHSCompliant