📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

Nichicon TVX2E470MCD

VX Series 47 uF 250 V 85°C Ø16 x 31.5 mm Axial Aluminum Electrolytic Cap
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon TVX2E470MCD.

IHS

Datasheet2 pages7 years ago

Newark

TME

element14 APAC

CAD Models

Download Nichicon TVX2E470MCD symbol, footprint, and 3D STEP models from our trusted partners.

SOURCEeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusObsolete (Last Updated: 6 months ago)

Related Parts

NichiconTVX2F470MCD
Cap Aluminum Lytic 47uF 315V 20% (16 X 31.5mm) Axial 260mA 2000h 85C
NichiconTVX2D470MCD
Cap Aluminum Lytic 47uF 200V 20% (13 X 31.5mm) Axial 230mA 2000h 85C
NichiconTVX2V470MCD
VX Series 47 uF 350 V 85°C Ø16 x 41.5mm Axial Aluminum Electrolytic Cap

Descriptions

Descriptions of Nichicon TVX2E470MCD provided by its distributors.

VX Series 47 uF 250 V 85°C Ø16 x 31.5 mm Axial Aluminum Electrolytic Cap
Cap Aluminum Lytic 47uF 250V 20% (16 X 31.5mm) Axial 260mA 2000h 85C
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount
Capacitor; Capacitor Dielectric Type:Aluminum Electrolytic; Capacitance:47µF; Capacitance Tolerance:± 20%; Voltage Rating:250V; Series:VX; Life Time @ Temperature:1000 hours @ 85°C; Height:31.5mm; Diameter:16mm ;RoHS Compliant: Yes
CAPACITOR, 47UF, 250V; Application:General Purpose; Capacitance:47µF; Tolerance, Capacitance:± 20%; Series:TVX; Voltage, Rating:250V dc; Capacitor Dielectric Type:Aluminium Electrolytic; Case Style:Axial; External Length / Height:31.5mm; Body Diameter:16mm; Operating Temperature Range:-40°C to +85°C; AC Ripple Current:260mA; Lead Diameter:0.8mm; Lead Length:35mm; Operating Lifetime:2000h; Ripple Current Frequency:120Hz; Temp, Op. Max:85°C; Temp, Op. Min:-40°C; Temperature, Ripple Current:85°C; Terminal Type:Wire Ended; Tolerance, +:20%; Tolerance, -:20%; Voltage Rating, DC:250V

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL