Amphenol TVS06RF-19-35SB

Conn MIL-DTL-38999 Circular SKT 66 POS Crimp ST Cable Mount 66 Terminal 1 Port
In Stock
Datasheet

Technical Specifications

Physical
Body MaterialAluminium
Contact MaterialCopper
Contact PlatingGold
MountCable, Free Hanging
PlatingElectroless Nickel
Technical
Connector TypeCircular, Plug
Fastening TypeThreaded
FeaturesShielded
GenderMale
Max Operating Temperature200 °C
Min Operating Temperature-65 °C
Number of Contacts66
Number of Positions66
OrientationStraight
PackagingBulk
TerminationCrimp
Dimensions
Length31.34 mm

Documents

Download datasheets and manufacturer documentation for Amphenol TVS06RF-19-35SB.

element14 APAC
Datasheet40 pages10 years ago
Farnell
Datasheet53 pages13 years ago
Datasheet26 pages10 years ago
Arrow Electronics
Datasheet54 pages17 years ago

Inventory History

3 month trend:
-25.75%

Engineering Resources

View Evaluation kits and Reference designs for Amphenol TVS06RF-19-35SB.

Related Parts

Descriptions

Descriptions of Amphenol TVS06RF-19-35SB provided by its distributors.

Conn MIL-DTL-38999 Circular SKT 66 POS Crimp ST Cable Mount 66 Terminal 1 Port
AMPHENOL TVS06RF-19-35SB Circular Connector, MIL-C-38999 Series III, Plug, 66, Socket, Solder, Cable
CIRCULAR, SIZE 19, 66WAYS, SKT; Product Range: Tri-Start TV Series, MIL-DTL-38999 Series III Equivalent; Circular Connector Shell Style: Straight Plug; No. of Contacts: 66Contacts; Circular Contact Type: Crimp Socket; Coupli

Manufacturer Aliases

Amphenol has several brands around the world that distributors may use as alternate names. Amphenol may also be known as the following names:

  • AMPH
  • AMPHEN
  • AMPHENOL CORP
  • AMPHENOL CORPORATION
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CANADA
  • APH
  • AMPHE
  • AMPHENO
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • AMPL
  • AMPHENOL AIR LB
  • Amphenol SV Microwave
  • AMPHNL
  • Amphenol Ltd UK
  • Amphenol Technology
  • AMPHENL
  • Amphenol Thermometrics
  • Amphenol All Sensors Corporation
  • AMPENOL
  • Amphenol Limited
  • AMPHENOL CONNECTORS
  • Amphenol SGX Sensortech

Part Number Aliases

This part may be known by these alternate part numbers:

  • TVS06RF1935SB

Technical Specifications

Physical
Body MaterialAluminium
Contact MaterialCopper
Contact PlatingGold
MountCable, Free Hanging
PlatingElectroless Nickel
Technical
Connector TypeCircular, Plug
Fastening TypeThreaded
FeaturesShielded
GenderMale
Max Operating Temperature200 °C
Min Operating Temperature-65 °C
Number of Contacts66
Number of Positions66
OrientationStraight
PackagingBulk
TerminationCrimp
Dimensions
Length31.34 mm

Documents

Download datasheets and manufacturer documentation for Amphenol TVS06RF-19-35SB.

element14 APAC
Datasheet40 pages10 years ago
Farnell
Datasheet53 pages13 years ago
Datasheet26 pages10 years ago
Arrow Electronics
Datasheet54 pages17 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RatingsEnvironment Resistant
REACH SVHCNo SVHC
RoHSCompliant