Ohmite TUW5J1R5E

TUW FIXED RESISTOR Axial Through Hole Resistor ±5% ±400ppm/C 1.5Ohm 5W
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageAxial
MountThrough Hole
Technical
CompositionCeramic, Power resistor, Wirewound
Max Power Dissipation5 W
Number of Terminations2
PackagingBulk
Power Rating5 W
Resistance1.5 Ω
Temperature Coefficient400 ppm/°C
TerminationAxial
Tolerance5 %
Voltage Rating350 V
Dimensions
Height9 mm
Length21.9964 mm
Width10 mm

Documents

Download datasheets and manufacturer documentation for Ohmite TUW5J1R5E.

Sager Electronics
Datasheet2 pages8 years ago
Electro Sonic
Datasheet2 pages8 years ago
Datasheet1 page19 years ago
Datasheet1 page21 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages9 years ago
Datasheet1 page19 years ago

Inventory History

3 month trend:
-0.39%

Engineering Resources

View Evaluation kits and Reference designs for Ohmite TUW5J1R5E.

Related Parts

Descriptions

Descriptions of Ohmite TUW5J1R5E provided by its distributors.

TUW FIXED RESISTOR Axial Through Hole Resistor ±5% ±400ppm/C 1.5Ohm 5W
5W Ceramic Axl Wirewound 5% Rohs Compliant: Yes |Ohmite TUW5J1R5E
RES 1.5 OHM 5% 5W AXIAL
TUW W/W RES AXL 1.5R 5W 5%

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHM
  • OHMITE MANUFACTURING
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • Ohmite / ARCOL
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • OHMITE CERAMICS RESISTOR DIV
  • OHMITE HOLDING LLC
  • OHMITE/78'S
  • OHMITE Corporation

Technical Specifications

Physical
Case/PackageAxial
MountThrough Hole
Technical
CompositionCeramic, Power resistor, Wirewound
Max Power Dissipation5 W
Number of Terminations2
PackagingBulk
Power Rating5 W
Resistance1.5 Ω
Temperature Coefficient400 ppm/°C
TerminationAxial
Tolerance5 %
Voltage Rating350 V
Dimensions
Height9 mm
Length21.9964 mm
Width10 mm

Documents

Download datasheets and manufacturer documentation for Ohmite TUW5J1R5E.

Sager Electronics
Datasheet2 pages8 years ago
Electro Sonic
Datasheet2 pages8 years ago
Datasheet1 page19 years ago
Datasheet1 page21 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages9 years ago
Datasheet1 page19 years ago

Compliance

Environmental Classification
RoHSCompliant