Switchcraft TT746

Audio Cables / Video Cables / RCA Cables TT PATCH CORD
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Dimensions
Length914 mm

Documents

Download datasheets and manufacturer documentation for Switchcraft TT746.

Sager Electronics
Datasheet3 pages5 years ago
Datasheet2 pages15 years ago

Inventory History

3 month trend:
+0.00%

Engineering Resources

View Evaluation kits and Reference designs for Switchcraft TT746.

Descriptions

Descriptions of Switchcraft TT746 provided by its distributors.

Audio Cables / Video Cables / RCA Cables TT PATCH CORD
MINIATURE TT BRAIDED PATCH CORDS, 3-CONDUCTOR, BLACK CORD
PATCHCORD 3COND PLUG-PLUG 3FT

Manufacturer Aliases

Switchcraft has several brands around the world that distributors may use as alternate names. Switchcraft may also be known as the following names:

  • Switchcraft Inc
  • SWITCH
  • SWC
  • SWITCHCRAF
  • SWI
  • SWIT
  • SWCRFT
  • S/C
  • SWCRAFT
  • SW-CRAF
  • SWT
  • SWITCHCRFT
  • SWITCHCRA
  • SWTCRFT
  • EA SWITCHCRAFT
  • SWITCHCRAFT CONXALL
  • SWITCRFT
  • SYNQ
  • Switchcraft Corporation
  • SWITCHCRAFT TERMS 1/2% 15/N30
  • SWTCHCRF
  • Swichcraft
  • CONXALL CORP C/O SWITCHCRAFT
  • SWITCHCRAFT INCORPORATED
  • CRL/SWITCHCRAFT

Technical Specifications

Physical
ColorBlack
Dimensions
Length914 mm

Documents

Download datasheets and manufacturer documentation for Switchcraft TT746.

Sager Electronics
Datasheet3 pages5 years ago
Datasheet2 pages15 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
RoHSNon-Compliant