Samtec TSW-126-05-F-D

TSW - Samtec 2.54mm Pin Header 8.51mm Overall Pin Length (05) (mcv)(TO22)
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialBronze
Contact PlatingGold
MountThrough Hole
Technical
GenderMale
Number of Contacts52
Number of Rows2
TerminationThrough Hole
Dimensions
Lead Pitch2.54 mm

Documents

Download datasheets and manufacturer documentation for Samtec TSW-126-05-F-D.

Samtec
Datasheet2 pages6 years ago
Technical Drawing6 pages6 years ago
Electro Sonic
Datasheet2 pages3 years ago
Datasheet2 pages4 years ago
Sager Electronics
Datasheet2 pages7 years ago
Datasheet2 pages3 years ago
Toby Electronics
Datasheet2 pages2 years ago
Datasheet2 pages5 years ago
Datasheet2 pages6 years ago
Newark
Datasheet2 pages12 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 2 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Samtec TSW-126-05-F-D.

Related Parts

Descriptions

Descriptions of Samtec TSW-126-05-F-D provided by its distributors.

TSW - Samtec 2.54mm Pin Header 8.51mm Overall Pin Length (05) (mcv)(TO22)
Classic PCB Header Strips, 0.100" pitch
Conn Unshrouded Header HDR 52 POS 2.54mm Solder ST Thru-Hole
HEADER, 2.54MM, THT VERT, 52WAY;
Header, 2.54Mm, Though Hole Vertical, 52 Position; Connector Systems:Board-To-Board; Pitch Spacing:2.54Mm; No. Of Rows:2Rows; No. Of Contacts:52Contacts; Contact Termination Type:Through Hole; Product Range:Tsw Series Rohs Compliant: Yes |Samtec TSW-126-05-F-D

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SANTEC
  • SAMTE
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SEM
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TSW12605FD

Technical Specifications

Physical
Contact MaterialBronze
Contact PlatingGold
MountThrough Hole
Technical
GenderMale
Number of Contacts52
Number of Rows2
TerminationThrough Hole
Dimensions
Lead Pitch2.54 mm

Documents

Download datasheets and manufacturer documentation for Samtec TSW-126-05-F-D.

Samtec
Datasheet2 pages6 years ago
Technical Drawing6 pages6 years ago
Electro Sonic
Datasheet2 pages3 years ago
Datasheet2 pages4 years ago
Sager Electronics
Datasheet2 pages7 years ago
Datasheet2 pages3 years ago
Toby Electronics
Datasheet2 pages2 years ago
Datasheet2 pages5 years ago
Datasheet2 pages6 years ago
Newark
Datasheet2 pages12 years ago

Compliance

Environmental Classification
REACH SVHCNo SVHC
RoHSCompliant