Samtec TSW-123-05-S-D

Conn Unshrouded Header HDR 46 POS 2.54mm Solder ST Thru-Hole
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Contact MaterialBronze
Contact PlatingGold
Housing ColorBlack
Housing MaterialPlastic
MountThrough Hole
Technical
Connector TypeMale Pin
GenderMale
Number of Contacts46
Number of Positions46
Number of Rows2
TerminationSolder
Dimensions
Contact Mating Length2.667 mm
Height2.54 mm
Length58.4 mm
Pitch2.54 mm
Row Spacing2.54 mm
Width5.08 mm

Documents

Download datasheets and manufacturer documentation for Samtec TSW-123-05-S-D.

Sager Electronics
Datasheet6 pages11 years ago

Engineering Resources

View Evaluation kits and Reference designs for Samtec TSW-123-05-S-D.

Related Parts

Descriptions

Descriptions of Samtec TSW-123-05-S-D provided by its distributors.

Conn Unshrouded Header HDR 46 POS 2.54mm Solder ST Thru-Hole
.025 Sq. Terminal Strips |Samtec TSW-123-05-S-D
CONN HEADER 46POS .100" DL GOLD
CoC and 2-years warranty / RFQ for pricing

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SANTEC
  • SAMTE
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SEM
  • Samtec Inc.

Technical Specifications

Physical
ColorBlack
Contact MaterialBronze
Contact PlatingGold
Housing ColorBlack
Housing MaterialPlastic
MountThrough Hole
Technical
Connector TypeMale Pin
GenderMale
Number of Contacts46
Number of Positions46
Number of Rows2
TerminationSolder
Dimensions
Contact Mating Length2.667 mm
Height2.54 mm
Length58.4 mm
Pitch2.54 mm
Row Spacing2.54 mm
Width5.08 mm

Documents

Download datasheets and manufacturer documentation for Samtec TSW-123-05-S-D.

Sager Electronics
Datasheet6 pages11 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant