Samtec TSW-115-23-T-D

Conn Unshrouded Header HDR 30 POS 2.54mm Solder ST Thru-Hole Bulk
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Contact MaterialBronze
Contact PlatingTin
Housing ColorBlack
Housing MaterialPolyester
MountThrough Hole
Technical
Connector TypeMale Pin
GenderMale
Max Current Rating7.6 A
Max Operating Temperature105 °C
Max Voltage Rating (AC)550 V
Min Operating Temperature-55 °C
Number of Contacts30
Number of Positions30
Number of Rows2
OrientationStraight
PackagingBulk
TerminationSolder
Dimensions
Contact Mating Length5.842 mm
Depth5.08 mm
Lead Pitch2.54 mm
Length38.1 mm
Pitch2.54 mm
Row Spacing2.54 mm
Width5.08 mm

Documents

Download datasheets and manufacturer documentation for Samtec TSW-115-23-T-D.

Sager Electronics
Datasheet2 pages6 years ago
Datasheet2 pages3 years ago
Samtec
Technical Drawing6 pages6 years ago
Electro Sonic
Datasheet2 pages3 years ago
Datasheet2 pages4 years ago
Datasheet2 pages7 years ago
Newark
Datasheet2 pages8 years ago
Datasheet2 pages12 years ago

Inventory History

3 month trend:
-24.78%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 2 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Samtec TSW-115-23-T-D.

Related Parts

Descriptions

Descriptions of Samtec TSW-115-23-T-D provided by its distributors.

Conn Unshrouded Header HDR 30 POS 2.54mm Solder ST Thru-Hole Bulk
Classic PCB Header Strips, 0.100" pitch
HEADER, 2.54MM, THT VERT, 30WAY;
Header, 2.54Mm, Though Hole Vertical, 30 Position; Connector Systems:Board-To-Board; Pitch Spacing:2.54Mm; No. Of Rows:2Rows; No. Of Contacts:30Contacts; Contact Termination Type:Through Hole; Product Range:Tsw Series Rohs Compliant: Yes |Samtec TSW-115-23-T-D

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SANTEC
  • SAMTE
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SEM
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TSW11523TD

Technical Specifications

Physical
ColorBlack
Contact MaterialBronze
Contact PlatingTin
Housing ColorBlack
Housing MaterialPolyester
MountThrough Hole
Technical
Connector TypeMale Pin
GenderMale
Max Current Rating7.6 A
Max Operating Temperature105 °C
Max Voltage Rating (AC)550 V
Min Operating Temperature-55 °C
Number of Contacts30
Number of Positions30
Number of Rows2
OrientationStraight
PackagingBulk
TerminationSolder
Dimensions
Contact Mating Length5.842 mm
Depth5.08 mm
Lead Pitch2.54 mm
Length38.1 mm
Pitch2.54 mm
Row Spacing2.54 mm
Width5.08 mm

Documents

Download datasheets and manufacturer documentation for Samtec TSW-115-23-T-D.

Sager Electronics
Datasheet2 pages6 years ago
Datasheet2 pages3 years ago
Samtec
Technical Drawing6 pages6 years ago
Electro Sonic
Datasheet2 pages3 years ago
Datasheet2 pages4 years ago
Datasheet2 pages7 years ago
Newark
Datasheet2 pages8 years ago
Datasheet2 pages12 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant