📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

Samtec TSW-114-12-F-D-RA

Pin Header, Board-to-Board, 2.54 mm, 2 Rows, 28 Contacts, Through Hole Right Angle, TSW Series
$ 1.576
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec TSW-114-12-F-D-RA.

Samtec

Datasheet2 pages8 years ago
Technical Drawing6 pages8 years ago

Electro Sonic

Sager Electronics

Newark

CAD Models

Download Samtec TSW-114-12-F-D-RA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

TSW - Samtec 2.54mm Right Angle Through Hole Header 2.29mm Solder Tail (08) - Fast Stock(mc)
Pin Header, Board-to-Board, 2.54 mm, 2 Rows, 28 Contacts, Through Hole, TSW Series
TSW - Samtec 2.54mm Pin Header 13.46mm Overall Pin Length 5.08mm Tail (08) (mcv)(TO22)

Descriptions

Descriptions of Samtec TSW-114-12-F-D-RA provided by its distributors.

Pin Header, Board-to-Board, 2.54 mm, 2 Rows, 28 Contacts, Through Hole Right Angle, TSW Series
HEADER, 2.54MM, THT, R/A, 28WAY;
TSW-114-12-F-D-RA, SAMTEC, INC
Header, 2.54Mm, Though Hole, Right Angle, 28 Position; Rango De Producto:Serie Tsw; Tipo De Terminación Del Contacto:Agujero Pasante; Género:Cabezal; Núm. De Contactos:28; Espaciado, Paso:2.54Mm; Contacto, Chapado:Dorado |Samtec TSW-114-12-F-D-RA

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.