ITT / Cannon TST12RB05T

ITT CANNON TST12RB05T Rectangular Power Connector, Trident Series, Through Hole, Plug, 12 Contacts, 5.08 mm, Pin
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Contact PlatingTin
Housing MaterialNylon
Insulation MaterialNylon
MountThrough Hole
Technical
Connector TypeMale Pin, Receptacle
Fastening TypeLatch
Insulation Resistance5 GΩ
Max Current Rating13 A
Max Operating Temperature105 °C
Max Voltage Rating (AC)250 V
Min Operating Temperature-40 °C
Number of Contacts12
Number of Positions12
Number of Rows4
OrientationStraight
PackagingBulk
TerminationSolder
Voltage Rating (DC)250 V
Dimensions
Depth16.2 mm
Length35.2 mm
Pitch5.08 mm
Row Spacing5.08 mm

Documents

Download datasheets and manufacturer documentation for ITT / Cannon TST12RB05T.

Farnell
Datasheet1 page8 years ago
Datasheet96 pages12 years ago
Datasheet2 pages12 years ago
Datasheet96 pages12 years ago
Electro Sonic
Datasheet1 page4 years ago
Newark
Datasheet6 pages22 years ago

Inventory History

3 month trend:
-10.88%

Engineering Resources

View Evaluation kits and Reference designs for ITT / Cannon TST12RB05T.

Related Parts

Descriptions

Descriptions of ITT / Cannon TST12RB05T provided by its distributors.

ITT CANNON TST12RB05T Rectangular Power Connector, Trident Series, Through Hole, Plug, 12 Contacts, 5.08 mm, Pin
PLUG, PCB, 12WAY; No. of Contacts: 12Contacts; Product Range: Trident Series; Connector Mounting: PCB Mount; Contact Termination Type: Through Hole; Pitch Spacing: 5.08mm; Gender: Plug; Contact Gender: Pin; Contact Material: -;
PLUG, PCB, 12WAY; Connector type:Rectangular; Gender:Plug; Ways, No. of:12; Termination method:Solder; Series:TRIDENT; Plating, contact:Tin; Connector insert type:Male; Contact style:Pin; Mounting type:PCB; Colour:Black; Flammability;RoHS Compliant: Yes
PLUG, PCB, 12WAY; Series:TRIDENT; Gender:Plug; No. of Contacts:12; No. of Rows:4; Pitch Spacing:5.08mm; Contact Gender:Pin; Connector Mounting:PCB; Contact Termination:Through Hole Vertical; Contact Plating:Tin; SVHC:No SVHC (20-Jun-2011); Colour:Black; Connector Insert Type:Male; Connector Mounting Orientation:PCB; Connector Type:Rectangular; Connector Type:Rectangular Power; Contact Plating:Tin; Contact Type:Pin; Current per Signal Contact Max:13A; Flammability Rating:UL94V-0; Insulation Resistance:5000Mohm; Insulator Material:Nylon; Mounting Type:PCB; No. of Poles:12; No. of Ways:12; Operating Temperature Max:105°C; Operating Temperature Min:-40°C; Proof Voltage:2000V; Termination Method:Solder; Working Voltage:250VAC

Images

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON
  • ITT CANNON CCD

Part Number Aliases

This part may be known by these alternate part numbers:

  • 192990-3270

Technical Specifications

Physical
ColorBlack
Contact PlatingTin
Housing MaterialNylon
Insulation MaterialNylon
MountThrough Hole
Technical
Connector TypeMale Pin, Receptacle
Fastening TypeLatch
Insulation Resistance5 GΩ
Max Current Rating13 A
Max Operating Temperature105 °C
Max Voltage Rating (AC)250 V
Min Operating Temperature-40 °C
Number of Contacts12
Number of Positions12
Number of Rows4
OrientationStraight
PackagingBulk
TerminationSolder
Voltage Rating (DC)250 V
Dimensions
Depth16.2 mm
Length35.2 mm
Pitch5.08 mm
Row Spacing5.08 mm

Documents

Download datasheets and manufacturer documentation for ITT / Cannon TST12RB05T.

Farnell
Datasheet1 page8 years ago
Datasheet96 pages12 years ago
Datasheet2 pages12 years ago
Datasheet96 pages12 years ago
Electro Sonic
Datasheet1 page4 years ago
Newark
Datasheet6 pages22 years ago

Compliance

Environmental Classification
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Reach Statement1 page11 years ago