Samtec TSM-115-01-L-DV

Conn Unshrouded Header HDR 30 POS 2.54mm Solder ST Top Entry SMD Tube
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialBronze
Contact PlatingGold
Housing ColorBlack
Housing MaterialPolymer
Technical
GenderMale
Max Current Rating7 A
Max Operating Temperature125 °C
Max Voltage Rating (AC)475 V
Min Operating Temperature-55 °C
Number of Contacts30
Number of Rows2
OrientationStraight
TerminationSolder
Dimensions
Depth5.08 mm
Length38.1 mm
Pitch2.54 mm

Documents

Download datasheets and manufacturer documentation for Samtec TSM-115-01-L-DV.

Sager Electronics
Datasheet2 pages6 years ago
Datasheet2 pages2 years ago
Datasheet2 pages3 years ago
Samtec
Technical Drawing3 pages6 years ago
element14 APAC
Datasheet2 pages7 years ago
Master Electronics
Datasheet2 pages3 years ago
Electro Sonic
Datasheet2 pages5 years ago
Toby Electronics
Datasheet2 pages5 years ago
Newark
Datasheet2 pages9 years ago
Datasheet2 pages12 years ago
Farnell
Datasheet2 pages9 years ago
Datasheet1 page0 years ago

Inventory History

3 month trend:
-40.29%

Alternate Parts

Price @ 1000
$ 1.96
$ 1.28
$ 1.28
Stock
46,152
10,988
10,988
Authorized Distributors
10
9
9
Gender
Male
Male
Male
Pitch
2.54 mm
2.54 mm
2.54 mm
Number of Contacts
30
30
30
Number of Rows
2
2
2
Mount
-
Surface Mount
Surface Mount
Termination
Solder
Solder
Solder
Orientation
Straight
Straight
Straight
Contact Plating
Gold
Tin
Tin
Housing Material
Polymer
Polymer
Polymer
Contact Material
Bronze
Bronze
Bronze

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 2 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Samtec TSM-115-01-L-DV.

Related Parts

Descriptions

Descriptions of Samtec TSM-115-01-L-DV provided by its distributors.

Conn Unshrouded Header HDR 30 POS 2.54mm Solder ST Top Entry SMD Tube
Header, 2.54Mm, Smd, 2X15 Position; Connector Systems:Board-To-Board; Pitch Spacing:2.54Mm; No. Of Rows:2Rows; No. Of Contacts:30Contacts; Contact Termination Type:Surface Mount; Product Range:Tsm Series; Connector Shroud:Unshrouded Rohs Compliant: Yes |Samtec TSM-115-01-L-DV
This surface mount .025” square post terminal strip features single, double and triple row options with straight, right-angle or mixed technology pins. This is an Extended Life Product™, passing 10 year Mixed Flowing Gas (MFG) and achieving high mating cycles (250 to 2,500).

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SANTEC
  • SAMTE
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SEM
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TSM11501LDV

Technical Specifications

Physical
Contact MaterialBronze
Contact PlatingGold
Housing ColorBlack
Housing MaterialPolymer
Technical
GenderMale
Max Current Rating7 A
Max Operating Temperature125 °C
Max Voltage Rating (AC)475 V
Min Operating Temperature-55 °C
Number of Contacts30
Number of Rows2
OrientationStraight
TerminationSolder
Dimensions
Depth5.08 mm
Length38.1 mm
Pitch2.54 mm

Documents

Download datasheets and manufacturer documentation for Samtec TSM-115-01-L-DV.

Sager Electronics
Datasheet2 pages6 years ago
Datasheet2 pages2 years ago
Datasheet2 pages3 years ago
Samtec
Technical Drawing3 pages6 years ago
element14 APAC
Datasheet2 pages7 years ago
Master Electronics
Datasheet2 pages3 years ago
Electro Sonic
Datasheet2 pages5 years ago
Toby Electronics
Datasheet2 pages5 years ago
Newark
Datasheet2 pages9 years ago
Datasheet2 pages12 years ago
Farnell
Datasheet2 pages9 years ago
Datasheet1 page0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant