ams TSL2563CL

IC Light to Dgtl Conv 6CHIPLED

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSMD/SMT
Number of Pins6
Technical
Data Bus Width20 b
InterfaceI2C
Max Frequency780 kHz
Max Operating Temperature70 °C
Min Operating Temperature-30 °C
Operating Supply Current15 µA
Operating Supply Voltage3 V
Output TypeI2C
PackagingDigi-Reel®
Resolution2 B
Wavelength640 nm

Engineering Resources

View Evaluation kits and Reference designs for ams TSL2563CL.

Descriptions

Descriptions of ams TSL2563CL provided by its distributors.

IC LIGHT TO DGTL CONV 6CHIPLED
Tsl2563cl Cl6 Lf T&R

Manufacturer Aliases

ams has several brands around the world that distributors may use as alternate names. ams may also be known as the following names:

  • AUSTRIAMICROSYSTEMS
  • AUSTRIA MICRO
  • ams OSRAM
  • AMS AUSTRIA MIKRO SY
  • ams-OSRAM USA Inc
  • AMS OSRAM GROUP
  • AUSTRIAMICROSYSTEM
  • ams AG
  • AUSTRIAMICROSYSTEMA AG
  • AMS-TAOS USA Inc
  • AUSTRIAMICROSYSTEMS (VA)
  • AUSTRIA MICROSYSTE
  • austriamicrosystems (ams) / Texas Advanced Optoelectronics Solutions (TAOS)
  • AUSTRIA MIKRO SYSTEM
  • Austria Mikro Systeme (AMS)
  • Ams-taos Usa
  • AUSTRIAMICROSYSTEMSAG
  • austriamicrosystems (ams)
  • AUSTRIAMICR
  • AMS (CMOSIS / TAOS)
  • AMS(Austria Micro Systems)
  • Advanced Micro Systems
  • AMS SENSORS UK LTD
  • AustriaMicorSystems AG
  • AUSTRIA MIKRO
  • Austriamicrosystems

Part Number Aliases

This part may be known by these alternate part numbers:

  • TSL2563-CL

Technical Specifications

Physical
Case/PackageSMD/SMT
Number of Pins6
Technical
Data Bus Width20 b
InterfaceI2C
Max Frequency780 kHz
Max Operating Temperature70 °C
Min Operating Temperature-30 °C
Operating Supply Current15 µA
Operating Supply Voltage3 V
Output TypeI2C
PackagingDigi-Reel®
Resolution2 B
Wavelength640 nm

Compliance

Environmental Classification
RoHSCompliant