Vishay TSAL6100

IR LED, 940nm, T-1 3/4 (5mm) Through Hole package | Siliconix / Vishay TSAL6100
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
Contact PlatingTin
MountPCB, Through Hole
Number of Pins2
Technical
Ambient Temperature Range High85 °C
Current1 A
Fall Time800 ns
Forward Current100 mA
Forward Voltage1.35 V
Lens StyleCircular, Colored
Max Junction Temperature (Tj)100 °C
Max Operating Temperature85 °C
Max Power Dissipation160 mW
Min Operating Temperature-40 °C
Number of Elements1
Number of LEDs1
Operating Supply Voltage1.6 V
OrientationTop View
PackagingBulk
Peak Wavelength940 nm
Power Dissipation160 mW
Power Rating210 mW
Reverse Voltage5 V
Rise Time800 ns
Schedule B8541402000
Test Current100 mA
Viewing Angle20 °
Voltage5 V
Voltage Rating (DC)2.6 V
Wavelength940 nm
Dimensions
Depth5.8 mm
Height8.7 mm
Lead Length25.7 mm
Length5.8 mm
Width5.8 mm

Documents

Download datasheets and manufacturer documentation for Vishay TSAL6100.

Newark
Datasheet5 pages14 years ago
Datasheet5 pages14 years ago
Datasheet6 pages15 years ago
Datasheet5 pages10 years ago
element14 APAC
Datasheet5 pages8 years ago
Datasheet5 pages11 years ago
Datasheet5 pages15 years ago
Farnell
Datasheet6 pages18 years ago
TME
Datasheet5 pages9 years ago
iiiC
Datasheet5 pages11 years ago
Arrow Electronics
Datasheet5 pages11 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages12 years ago
Jameco
Datasheet7 pages16 years ago

Inventory History

3 month trend:
-31.91%

Engineering Resources

View Evaluation kits and Reference designs for Vishay TSAL6100.

Related Parts

Descriptions

Descriptions of Vishay TSAL6100 provided by its distributors.

IR LED, 940nm, T-1 3/4 (5mm) Through Hole package | Siliconix / Vishay TSAL6100
INFRARED EMITTER 940NM T-1 3/4; Peak Wavelength:940nm; Angle of Half Intensity:10°; Diode Case Style:T-1 3/4 (5mm); Radiant Intensity (Ie):15mW/Sr; Rise Time:800ns; Fall Time tf:800ns; Forward Current If(AV):100mA; Forward Voltage VF Max:2.6V; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Automotive Qualification Standard:-; Product Range:-; MSL:-; No. of Pins:2Pins; Operating Temperature Range:-40°C to +85°C; Viewing Angle:10°; Wavelength Typ:950nm
IR EMITTER, 950NM; Wavelength, Typ:950nm; Power Dissipation:210mW; Forward Current:100mA; Voltage, Vf Max:1.6V; Viewing Angle:20°; Case Style:T-1 3/4; Operating Temperature Range:-55°C to +100°C; Current, If Max:200mA; Current, If Vf:100mA; External Diameter:5.8mm; External Length / Height:8.7mm; Half Angle:10°; LED / Lamp Size:5mm; Lead Diameter:0.5mm; Lead Length:25.7mm; Lead Spacing:2.54mm; Max Reverse Leakage Current:10µA; Peak Pulse Current:1.5A; Power, Radiometric:35mW; Radiant Intensity:130mW/Sr; Radiant Intensity, Max:400mW/Sr; Radiant Intensity, Min:80mW/Sr; Temp, Op. Max:100°C; Temp, Op. Min:-55°C; Temperature, Storage Max:100°C; Temperature, Storage Min:-55°C; Time, Fall:800ns; Time, Rise:800ns; Voltage, PIV Max:5V; Voltage, Vf Typ:1.35V; Wavelength, Peak:940nm

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Intertech
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TSAL 6100
  • TSAL6100.
  • TSAL6100..

Technical Specifications

Physical
Case/PackageRadial
Contact PlatingTin
MountPCB, Through Hole
Number of Pins2
Technical
Ambient Temperature Range High85 °C
Current1 A
Fall Time800 ns
Forward Current100 mA
Forward Voltage1.35 V
Lens StyleCircular, Colored
Max Junction Temperature (Tj)100 °C
Max Operating Temperature85 °C
Max Power Dissipation160 mW
Min Operating Temperature-40 °C
Number of Elements1
Number of LEDs1
Operating Supply Voltage1.6 V
OrientationTop View
PackagingBulk
Peak Wavelength940 nm
Power Dissipation160 mW
Power Rating210 mW
Reverse Voltage5 V
Rise Time800 ns
Schedule B8541402000
Test Current100 mA
Viewing Angle20 °
Voltage5 V
Voltage Rating (DC)2.6 V
Wavelength940 nm
Dimensions
Depth5.8 mm
Height8.7 mm
Lead Length25.7 mm
Length5.8 mm
Width5.8 mm

Documents

Download datasheets and manufacturer documentation for Vishay TSAL6100.

Newark
Datasheet5 pages14 years ago
Datasheet5 pages14 years ago
Datasheet6 pages15 years ago
Datasheet5 pages10 years ago
element14 APAC
Datasheet5 pages8 years ago
Datasheet5 pages11 years ago
Datasheet5 pages15 years ago
Farnell
Datasheet6 pages18 years ago
TME
Datasheet5 pages9 years ago
iiiC
Datasheet5 pages11 years ago
Arrow Electronics
Datasheet5 pages11 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages12 years ago
Jameco
Datasheet7 pages16 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago