Texas Instruments TS5A23159DGSR

Analog Switch/Analog Multiplexer Dual 1: 2 10-Pin VSSOP T/R
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageVSSOP
Contact PlatingGold
MountSurface Mount
Number of Pins10
Weight18.795734 mg
Technical
-3db Bandwidth105 MHz
Bandwidth100 MHz
Drain to Source Resistance900 mΩ
High Level Output Current200 mA
Low Level Output Current200 mA
Max Operating Temperature85 °C
Max Supply Current50 nA
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage1.65 V
Nominal Supply Current10 nA
Number of Bits2
Number of Channels2
Number of Circuits2
Number of Inputs2
Number of Outputs4
On-State Resistance700 mΩ
Operating Supply Current10 nA
PackagingCut Tape
PolarityNon-Inverting
Resistance1.1 Ω
Schedule B8542390000
Supply TypeSingle
Throw ConfigurationSPDT
Turn-Off Delay Time8 ns
Turn-On Delay Time13 ns
Dimensions
Height1.07 mm
Length3 mm
Thickness1.02 mm
Width3 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TS5A23159DGSR.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet29 pages10 years ago
Datasheet28 pages13 years ago
Datasheet27 pages16 years ago
Technical Drawing2 pages20 years ago
Farnell
Datasheet34 pages9 years ago
Datasheet33 pages6 years ago
Datasheet34 pages7 years ago
Datasheet13 pages10 years ago
Newark
Datasheet34 pages9 years ago
Datasheet28 pages11 years ago
element14 APAC
Datasheet30 pages9 years ago
Datasheet29 pages9 years ago
Datasheet29 pages9 years ago
Datasheet29 pages10 years ago
SHENGYU ELECTRONICS
Datasheet36 pages2 years ago
iiiC
Datasheet28 pages12 years ago
Verical
Datasheet27 pages14 years ago
Datasheet27 pages15 years ago
Jameco
Datasheet28 pages16 years ago
DigiKey
Datasheet25 pages17 years ago

Inventory History

3 month trend:
-78.01%

Alternate Parts

Price @ 1000
$ 0.29
$ 0.673
$ 0.673
Stock
2,462,148
1,344,876
1,344,876
Authorized Distributors
4
2
2
Case/Package
VSSOP
VSSOP
VSSOP
Number of Pins
10
10
10
Logic Function
-
-
-
Number of Inputs
2
2
2
Number of Outputs
4
4
4
Number of Circuits
2
-
-
Low Level Output Current
200 mA
200 mA
200 mA
High Level Output Current
200 mA
200 mA
200 mA
Supply Type
Single
Single
Single
Min Supply Voltage
1.65 V
1.65 V
1.65 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TS5A23159DGSR.

Related Parts

Descriptions

Descriptions of Texas Instruments TS5A23159DGSR provided by its distributors.

Analog Switch/Analog Multiplexer Dual 1:2 10-Pin VSSOP T/R
2 0.9Ω SPDT(SPDT) MSOP-10 Analog Switches / Multiplexers ROHS
1-Ω on-state resistance, 5-V, 2:1 (SPDT), 2-channel analog switch with powered-off protection 10-VSSOP -40 to 85
TEXAS INSTRUMENTS - TS5A23159DGSR - Analogue Switch, 2 Channels, SPDT, 1.1 ohm, 1.65V to 5.5V, MSOP, 10 Pins
1-OHM DUAL SPDT ANALOG SWITCH 5-V/3.3-V 2-CHANNEL 2:1 MULTIPLEXER/DEMULTIPLEXER SPDT, 2 Func, 2 Channel, PDSO10
DUAL 1-CHANNEL SGL POLE DOUBLE THROW SWITCH PDSO10
IC SWITCH SPDTX2 900MOHM 10VSSOP
No. Of Channels:2Channels; Analog Switch Type:Spdt; On State Resistance Max:1.1Ohm; Supply Voltage Range:1.65V To 5.5V; Analog Switch Case:Msop; No. Of Pins:10Pins; Operating Temperature Min:-40°C; Operating Temperature Max:85°C Rohs Compliant: Yes |TEXAS INSTRUMENTS TS5A23159DGSR

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TS5A23159DGSR .
  • TS5A23159DGSR.

Technical Specifications

Physical
Case/PackageVSSOP
Contact PlatingGold
MountSurface Mount
Number of Pins10
Weight18.795734 mg
Technical
-3db Bandwidth105 MHz
Bandwidth100 MHz
Drain to Source Resistance900 mΩ
High Level Output Current200 mA
Low Level Output Current200 mA
Max Operating Temperature85 °C
Max Supply Current50 nA
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage1.65 V
Nominal Supply Current10 nA
Number of Bits2
Number of Channels2
Number of Circuits2
Number of Inputs2
Number of Outputs4
On-State Resistance700 mΩ
Operating Supply Current10 nA
PackagingCut Tape
PolarityNon-Inverting
Resistance1.1 Ω
Schedule B8542390000
Supply TypeSingle
Throw ConfigurationSPDT
Turn-Off Delay Time8 ns
Turn-On Delay Time13 ns
Dimensions
Height1.07 mm
Length3 mm
Thickness1.02 mm
Width3 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TS5A23159DGSR.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet29 pages10 years ago
Datasheet28 pages13 years ago
Datasheet27 pages16 years ago
Technical Drawing2 pages20 years ago
Farnell
Datasheet34 pages9 years ago
Datasheet33 pages6 years ago
Datasheet34 pages7 years ago
Datasheet13 pages10 years ago
Newark
Datasheet34 pages9 years ago
Datasheet28 pages11 years ago
element14 APAC
Datasheet30 pages9 years ago
Datasheet29 pages9 years ago
Datasheet29 pages9 years ago
Datasheet29 pages10 years ago
SHENGYU ELECTRONICS
Datasheet36 pages2 years ago
iiiC
Datasheet28 pages12 years ago
Verical
Datasheet27 pages14 years ago
Datasheet27 pages15 years ago
Jameco
Datasheet28 pages16 years ago
DigiKey
Datasheet25 pages17 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago