📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

STMicroelectronics TS419IST

360mW mono audio amplifier with active high standby mode, MSOP-8, Tape and Reel
$ 0.806
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics TS419IST.

Future Electronics

Datasheet32 pages22 years ago

SHENGYU ELECTRONICS

TME

Mouser

DigiKey

Inventory History

3 month trend:
+5.62%

CAD Models

Download STMicroelectronics TS419IST symbol, footprint, and 3D STEP models from our trusted partners.

SOURCEeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Texas InstrumentsLM4819MMX/NOPB
350-mW, mono, analog input Class-AB audio amplifier & VSSOP package 8-VSSOP -40 to 85
Texas InstrumentsLM4819MM/NOPB
350-mW, mono, analog input Class-AB audio amplifier & VSSOP package 8-VSSOP -40 to 85
Texas InstrumentsLM4810MM/NOPB
Audio Amp Headphone 2-CH Stereo 0.105W Class-AB 8-Pin MSOP T/R

Descriptions

Descriptions of STMicroelectronics TS419IST provided by its distributors.

360mW mono audio amplifier with active high standby mode, MSOP-8, Tape and Reel
STMicroelectronics SCT
Audio Amp Speaker 1-CH Mono 0.367W Class-AB 8-Pin MSOP T/R
Audio Amplifier, 0.367W, 1 Channel(s), 1 Func, Bipolar, PDSO8
Audio Integrated Circuits 360mW Mono Amplifier
EAR99 TS419 Tape & Reel (TR) Differential Inputs Short-Circuit Protection Standby audio amplifier 2V 3mm 367mW x 1 @ 16Ohm 2.5mA
MONO AMPLIFIER, AB, MINI SOIC-8; Output Power x Channels @ Load:367mW x 1 @ 16Ohm; Audio Amplifier Type:AB; No. of Channels:1Channels; Supply Voltage Range:2V to 5.5V; IC Case / Package:Mini SOIC; No. of Pins:8Pins; Product Range:- RoHS Compliant: Yes

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics