STMicroelectronics TS3702CD

Micropower Dual Cmos Voltage Comparators | IC Comparator Dual Mcrpwr 8-SOIC
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics TS3702CD.

STMicroelectronics

Datasheet11 pages21 years ago

IHS

SHENGYU ELECTRONICS

Sierra IC

iiiC

CAD Models

Download STMicroelectronics TS3702CD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.361
$ 0.361
Stock
373,521
1,798,518
1,798,518
Authorized Distributors
0
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
8
8
8
Input Offset Voltage (Vos)
6.5 mV
6.5 mV
6.5 mV
Propagation Delay
-
1.5 µs
1.5 µs
Power Supply Rejection Ratio (PSRR)
90 dB
90 dB
90 dB
Common Mode Rejection Ratio
82 dB
82 dB
82 dB
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
18 V
18 V
18 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1980-01-04
Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

STMicroelectronicsTS3702CDT
Micropower dual CMOS voltage comparator, 7µA, 16V, -40,0 to 125,70°C, SO-8, Tape and Reel
STMicroelectronicsTS3702ID
MICROPOWER DUAL CMOS VOLTAGE COMPARATORS | IC COMPARATOR DUAL MICRO 8-SOIC
Analog DevicesMAX987ESA+
Op Amp, 80μA, 80dB, 1-Ch, 3V~5.5V, 5mV@5.5V, 1pA@5.5V, SOIC-8, SMD, 1.5mm H
STMicroelectronicsTS332IDT
Dual Comparator, 2.5V/5V, SOIC, 720ns Prop Delay

Descriptions

Descriptions of STMicroelectronics TS3702CD provided by its distributors.

MICROPOWER DUAL CMOS VOLTAGE COMPARATORS | IC COMPARATOR DUAL MCRPWR 8-SOIC
Tube TS3702 CMOS Push-Pull 0.0006muA comparator circuit 1pA 1.5mus 4.9mm 5mV
Comparator, 2 Func, 6500uV Offset-Max, 1500ns Response Time, CMOS, PDSO8
Comparator Dual ±8V/16V 8-Pin SO N Tube

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics