STMicroelectronics TS3702ID

Micropower Dual Cmos Voltage Comparators | IC Comparator Dual Micro 8-SOIC
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics TS3702ID.

IHS

Datasheet11 pages21 years ago

Future Electronics

SHENGYU ELECTRONICS

Farnell

iiiC

CAD Models

Download STMicroelectronics TS3702ID symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.361
$ 0.361
Stock
328,144
1,798,518
1,798,518
Authorized Distributors
0
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
8
8
8
Input Offset Voltage (Vos)
6.5 mV
6.5 mV
6.5 mV
Propagation Delay
-
1.5 µs
1.5 µs
Power Supply Rejection Ratio (PSRR)
90 dB
90 dB
90 dB
Common Mode Rejection Ratio
82 dB
82 dB
82 dB
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
18 V
18 V
18 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1980-01-04
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2013-02-24
LTD Date2013-08-24

Related Parts

STMicroelectronicsTS3702CDT
Micropower dual CMOS voltage comparator, 7µA, 16V, -40,0 to 125,70°C, SO-8, Tape and Reel
STMicroelectronicsTS3702CD
MICROPOWER DUAL CMOS VOLTAGE COMPARATORS | IC COMPARATOR DUAL MCRPWR 8-SOIC
Analog DevicesMAX987ESA+
Op Amp, 80μA, 80dB, 1-Ch, 3V~5.5V, 5mV@5.5V, 1pA@5.5V, SOIC-8, SMD, 1.5mm H
STMicroelectronicsTS332IDT
Dual Comparator, 2.5V/5V, SOIC, 720ns Prop Delay

Descriptions

Descriptions of STMicroelectronics TS3702ID provided by its distributors.

MICROPOWER DUAL CMOS VOLTAGE COMPARATORS | IC COMPARATOR DUAL MICRO 8-SOIC
Comparator, 2 Func, 6500uV Offset-Max, 1500ns Response Time, CMOS, PDSO8
500ns~5μs CMOS Push-Pull 2 16V ±8V 5mV@10V 1pA@5V SOIC-8 SMD 1.65mm H
COMPARATOR, DUAL, MICROPWR, 8SOIC
Comparator Dual ±8V/16V 8-Pin SO N Tube
Comparators Micropower Dual Volt
COMPARATOR, DUAL, MICROPWR, 8SOIC; Comparator Type: General Purpose; No. of Comparators: 2 Comparators; Response Time: 2.3µs; Supply Voltage Range: ± 1.35V to ± 8V; Comparator Case Style: SOIC; No. of Pins: 8Pins; IC Output Ty

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • TS3702ID.