TE Connectivity TRF250-110U-2

PTC Resettable Fuse 0.11A(hold) 0.22A(trip) 60VDC 3A 1W 1.2s 5Ohm Radial 5.3 X 3.8mm T/R
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
Technical
Hold Current110 mA
Max Current Rating3 A
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Operating Supply Voltage60 V
PackagingTape & Reel
Resistance16 Ω
TerminationRadial
Time to Trip1.2 s
Trip Current220 mA
Voltage Rating (DC)60 V
Dimensions
Diameter5.33 mm
Height9.4 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity TRF250-110U-2.

Master Electronics
Datasheet1 page16 years ago
element14
Datasheet22 pages14 years ago
Datasheet20 pages15 years ago
Electro Sonic
Datasheet1 page16 years ago
Mouser
Datasheet16 pages18 years ago

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity TRF250-110U-2.

Related Parts

Descriptions

Descriptions of TE Connectivity TRF250-110U-2 provided by its distributors.

PTC Resettable Fuse 0.11A(hold) 0.22A(trip) 60VDC 3A 1W 1.2s 5Ohm Radial 5.3 X 3.8mm T/R
Telecommunications and Networking Device 3A 60VDC 0.6W 110mA Through Hole
Trf250-055Ut/Circuit Protection |Raychem Te Connectivity TRF250-110U-2
Radial Lead Resettable Fuses .11A 250V
POLYSWITCH PTC RESET 0.11A HOLD
FUSE, PTC RESET, 60V, 110mA, RADIAL; Holding Current:110mA; Tripping Current:220mA; Initial Resistance Max:9ohm; Operating Voltage:60V; Series:PolySwitch; PTC Fuse Case:Radial Leaded; Initial Resistance Min:5ohm

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • TRF250-110U2
  • TRF250110U2

Technical Specifications

Physical
Case/PackageRadial
Technical
Hold Current110 mA
Max Current Rating3 A
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Operating Supply Voltage60 V
PackagingTape & Reel
Resistance16 Ω
TerminationRadial
Time to Trip1.2 s
Trip Current220 mA
Voltage Rating (DC)60 V
Dimensions
Diameter5.33 mm
Height9.4 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity TRF250-110U-2.

Master Electronics
Datasheet1 page16 years ago
element14
Datasheet22 pages14 years ago
Datasheet20 pages15 years ago
Electro Sonic
Datasheet1 page16 years ago
Mouser
Datasheet16 pages18 years ago

Compliance

Environmental Classification
ELVCompliant
Lead FreeLead Free
REACH SVHCUnknown
RoHSCompliant