Eaton TR2/TCP500-R

Fuse Chip 0.5A 250V SMD Solder Pad 10.29 X 2.77 X 2.77mm T/R
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSMD/SMT
ColorGrey
Contact PlatingTin
MountSurface Mount
Number of Pins2
Weight453.59237 mg
Technical
Current500 mA
Current Rating500 mA
Max Voltage Rating (AC)250 V
Resistance530 mΩ
TypeElectrical
Voltage Rating250 V
Voltage Rating (AC)250 V
Voltage Rating (DC)250 V
Working Voltage250 V
Dimensions
Depth2.77 mm
Height2.7686 mm
Length10.287 mm
Width2.7686 mm

Documents

Download datasheets and manufacturer documentation for Eaton TR2/TCP500-R.

Newark
Datasheet4 pages17 years ago
Sager Electronics
Datasheet4 pages7 years ago
Datasheet4 pages7 years ago
Future Electronics
Datasheet2 pages7 years ago
DigiKey
Datasheet0 pages0 years ago

Inventory History

3 month trend:
+4.58%

Engineering Resources

View Evaluation kits and Reference designs for Eaton TR2/TCP500-R.

Related Parts

Descriptions

Descriptions of Eaton TR2/TCP500-R provided by its distributors.

Fuse Chip 0.5A 250V SMD Solder Pad 10.29 X 2.77 X 2.77mm T/R
Electric Fuse, 0.5A, 250Vac, 50A (Ir), Surface Mount
Fast Acting 250 Vac 50 A SMT Telecom Circuit Protector (10.29 x 2.77 mm)
TCP 500mA TD TR2 2500 REEL -R | Eaton Electronics TR2/TCP500-R
Surface Mount Fuses FA 250V 500mA TELECO M SMD
FUSE BRD MNT 500MA 250VAC 2SMD
Product Description Demo for Development.
Fuse Current:500Ma; Blow Characteristic:fast Acting; Voltage Rating Vac:250Vac; Voltage Rating Vdc:-; Fuse Case Style:10.3Mm X 2.8Mm; Product Range:tcp Series; Breaking Capacity Current Ac:50A; Breaking Capacity Current Dc:- Rohs Compliant: Yes

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Electronics
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • EATON ELECTRIC
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN
  • EATON CORPORATI

Part Number Aliases

This part may be known by these alternate part numbers:

  • TR2-TCP500-R
  • TR2/TCP 500-R
  • TR2/TCP 500R
  • TR2/TCP500-R.
  • TR2/TCP500R
  • TR2TCP500-R
  • TR2TCP500R

Technical Specifications

Physical
Case/PackageSMD/SMT
ColorGrey
Contact PlatingTin
MountSurface Mount
Number of Pins2
Weight453.59237 mg
Technical
Current500 mA
Current Rating500 mA
Max Voltage Rating (AC)250 V
Resistance530 mΩ
TypeElectrical
Voltage Rating250 V
Voltage Rating (AC)250 V
Voltage Rating (DC)250 V
Working Voltage250 V
Dimensions
Depth2.77 mm
Height2.7686 mm
Length10.287 mm
Width2.7686 mm

Documents

Download datasheets and manufacturer documentation for Eaton TR2/TCP500-R.

Newark
Datasheet4 pages17 years ago
Sager Electronics
Datasheet4 pages7 years ago
Datasheet4 pages7 years ago
Future Electronics
Datasheet2 pages7 years ago
DigiKey
Datasheet0 pages0 years ago

Compliance

Environmental Classification
ApprovalsCSA, UR
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant