Cooper Bussmann TR2/C515-1.5-R

Fuse Subminiature 1.5A 250V Slow Blow 2-Pin Axial Through Hole T/R
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageAxial
Contact MaterialBrass
Housing MaterialGlass
MountThrough Hole
Number of Pins2
Weight453.59237 mg
Technical
Current Rating1.5 A
Max Voltage Rating (AC)250 V
PackagingTape & Reel
Resistance100 mΩ
TerminationAxial
Voltage Rating (AC)250 V
Dimensions
Length15.1892 mm

Documents

Download datasheets and manufacturer documentation for Cooper Bussmann TR2/C515-1.5-R.

Sager Electronics
Datasheet2 pages7 years ago

Engineering Resources

View Evaluation kits and Reference designs for Cooper Bussmann TR2/C515-1.5-R.

Related Parts

Descriptions

Descriptions of Cooper Bussmann TR2/C515-1.5-R provided by its distributors.

Fuse Subminiature 1.5A 250V Slow Blow 2-Pin Axial Through Hole T/R
C515 1.5A Buss Td Tr2 1500 Reel -R/T&r |Eaton Electronics TR2-C515-1-5-R
Cartridge Fuses C515 1.5A TD TR2

Manufacturer Aliases

Cooper Bussmann has several brands around the world that distributors may use as alternate names. Cooper Bussmann may also be known as the following names:

  • BUSSMANN
  • COOPER BUSSMAN
  • BUSSMAN
  • BUSS
  • BUSSMANN/COOPER
  • BUS
  • Eaton Bussmann
  • COOPER BUSS
  • BUSSMA
  • BUSS FUSES
  • COOPER BUSSMANN INC
  • MAGNUM/COOPER BUSSMANN
  • BUSSMN
  • BUSSMANN BY EATON
  • BUSSMANN DIVISION
  • EDISON
  • BUSS FUSE
  • BUSSMANN / EATON
  • BUSSMAN FUSES
  • COOPER BUSSM
  • EATON BUSSMANN SERIES
  • BUSSMANN COOPER BUSS
  • Eaton / Cooper Bussmann
  • COOPER BUSSMANN LLC
  • Bussmann Cooper Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • TR2-C515-1-5-R
  • TR2-C515-1.5-R
  • TR2C515-1.5-R

Technical Specifications

Physical
Case/PackageAxial
Contact MaterialBrass
Housing MaterialGlass
MountThrough Hole
Number of Pins2
Weight453.59237 mg
Technical
Current Rating1.5 A
Max Voltage Rating (AC)250 V
PackagingTape & Reel
Resistance100 mΩ
TerminationAxial
Voltage Rating (AC)250 V
Dimensions
Length15.1892 mm

Documents

Download datasheets and manufacturer documentation for Cooper Bussmann TR2/C515-1.5-R.

Sager Electronics
Datasheet2 pages7 years ago

Compliance

Environmental Classification
ApprovalsCSA, UL
Radiation HardeningNo
RoHSCompliant