Cooper Bussmann TR2/1025TD2.5-R

Fuse Chip 2.5A 250V Slow Blow 2-Pin Solder Pad Surface Mount T/R
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSMD/SMT
MountSurface Mount
Number of Pins2
Weight907.18474 mg
Technical
Current Rating2.5 A
Max Voltage Rating (AC)250 V
Max Voltage Rating (DC)125 V
PackagingTape & Reel
Resistance42 mΩ
Voltage Rating (AC)250 V
Voltage Rating (DC)125 V
Dimensions
Height2.7686 mm
Length10.287 mm
Width2.7686 mm

Documents

Download datasheets and manufacturer documentation for Cooper Bussmann TR2/1025TD2.5-R.

Newark
Datasheet2 pages15 years ago
Sager Electronics
Datasheet2 pages7 years ago

Inventory History

3 month trend:
+89.29%

Engineering Resources

View Evaluation kits and Reference designs for Cooper Bussmann TR2/1025TD2.5-R.

Related Parts

Descriptions

Descriptions of Cooper Bussmann TR2/1025TD2.5-R provided by its distributors.

Fuse Chip 2.5A 250V Slow Blow 2-Pin Solder Pad Surface Mount T/R
Fuse Chip Slow Blow Acting 2.5A 250V SMD Solder Pad 10.29 X 2.77mm T/R CSA/UL
FUSE, SMD, TIME DELAY, 2.5A, 125VDC; Fuse Current: 2.5A; Product Range: Brick 1025TD Series; Voltage Rating VAC: 250V; Voltage Rating V DC: 125V; Blow Characteristic: Time Delay; Fuse Case Style: SMD; Breaking Capacity Current AC: 50A; Breaking Capacity Current DC: 50A; SVHC: No SVHC (15-Jan-2019); MSL: MSL 1 - Unlimited

Manufacturer Aliases

Cooper Bussmann has several brands around the world that distributors may use as alternate names. Cooper Bussmann may also be known as the following names:

  • BUSSMANN
  • COOPER BUSSMAN
  • BUSSMAN
  • BUSS
  • BUSSMANN/COOPER
  • BUS
  • Eaton Bussmann
  • COOPER BUSS
  • BUSSMA
  • BUSS FUSES
  • COOPER BUSSMANN INC
  • MAGNUM/COOPER BUSSMANN
  • BUSSMN
  • BUSSMANN BY EATON
  • BUSSMANN DIVISION
  • EDISON
  • BUSS FUSE
  • BUSSMANN / EATON
  • BUSSMAN FUSES
  • COOPER BUSSM
  • EATON BUSSMANN SERIES
  • BUSSMANN COOPER BUSS
  • Eaton / Cooper Bussmann
  • COOPER BUSSMANN LLC
  • Bussmann Cooper Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • TR2-1025TD2-5-R
  • TR2-1025TD2-5-R.
  • TR2/1025TD2.5R

Technical Specifications

Physical
Case/PackageSMD/SMT
MountSurface Mount
Number of Pins2
Weight907.18474 mg
Technical
Current Rating2.5 A
Max Voltage Rating (AC)250 V
Max Voltage Rating (DC)125 V
PackagingTape & Reel
Resistance42 mΩ
Voltage Rating (AC)250 V
Voltage Rating (DC)125 V
Dimensions
Height2.7686 mm
Length10.287 mm
Width2.7686 mm

Documents

Download datasheets and manufacturer documentation for Cooper Bussmann TR2/1025TD2.5-R.

Newark
Datasheet2 pages15 years ago
Sager Electronics
Datasheet2 pages7 years ago

Compliance

Environmental Classification
ApprovalsCSA, UL
Radiation HardeningNo
RoHSCompliant