Cooper Bussmann TR/3216LV-1.25A

Fuse Chip Fast Acting 1.25A 125V SMD Solder Pad 1206 T/R CSA/UL
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountSurface Mount
Number of Pins2
Weight453.59237 mg
Technical
Current Rating1.25 A
Max Operating Temperature125 °C
Max Voltage Rating (AC)125 V
Max Voltage Rating (DC)125 V
Min Operating Temperature-65 °C
PackagingTape & Reel
Voltage Rating (AC)125 V
Voltage Rating (DC)125 V
Dimensions
Height900 µm
Length3.2 mm
Width1.6 mm

Documents

Download datasheets and manufacturer documentation for Cooper Bussmann TR/3216LV-1.25A.

Electro Sonic
Datasheet2 pages17 years ago

Engineering Resources

View Evaluation kits and Reference designs for Cooper Bussmann TR/3216LV-1.25A.

Related Parts

Descriptions

Descriptions of Cooper Bussmann TR/3216LV-1.25A provided by its distributors.

Fuse Chip Fast Acting 1.25A 125V SMD Solder Pad 1206 T/R CSA/UL
SURFACE MOUNT FUSE 3216LV-1-25A
FUSE, SMD, 1.25A, 1206, FAST ACTING; Voltage Rating VAC:125V; Voltage Rating VDC:125V; Fuse Current:1.25A; Breaking Capacity:50A @ 125VAC/VDC; Blow Characteristic:Fast Acting; Series:3216LV; Fuse Case Style:1206; Current Rating:1.25A;RoHS Compliant: No

Manufacturer Aliases

Cooper Bussmann has several brands around the world that distributors may use as alternate names. Cooper Bussmann may also be known as the following names:

  • BUSSMANN
  • COOPER BUSSMAN
  • BUSSMAN
  • BUSS
  • BUSSMANN/COOPER
  • BUS
  • Eaton Bussmann
  • COOPER BUSS
  • BUSSMA
  • BUSS FUSES
  • COOPER BUSSMANN INC
  • MAGNUM/COOPER BUSSMANN
  • BUSSMN
  • BUSSMANN BY EATON
  • BUSSMANN DIVISION
  • EDISON
  • BUSS FUSE
  • BUSSMANN / EATON
  • BUSSMAN FUSES
  • COOPER BUSSM
  • EATON BUSSMANN SERIES
  • BUSSMANN COOPER BUSS
  • Eaton / Cooper Bussmann
  • COOPER BUSSMANN LLC
  • Bussmann Cooper Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • TR3216LV1.25A

Technical Specifications

Physical
MountSurface Mount
Number of Pins2
Weight453.59237 mg
Technical
Current Rating1.25 A
Max Operating Temperature125 °C
Max Voltage Rating (AC)125 V
Max Voltage Rating (DC)125 V
Min Operating Temperature-65 °C
PackagingTape & Reel
Voltage Rating (AC)125 V
Voltage Rating (DC)125 V
Dimensions
Height900 µm
Length3.2 mm
Width1.6 mm

Documents

Download datasheets and manufacturer documentation for Cooper Bussmann TR/3216LV-1.25A.

Electro Sonic
Datasheet2 pages17 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant