Panasonic TQ2-24V

Electromechanical Relay 24VDC 2.88KOhm 1A DPDT (14x9x5)mm THT General Purpose Relay
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageDIP
Contact MaterialSilver
Contact PlatingGold, Silver
MountPCB, Through Hole
Number of Pins8
Weight1.5 g
Technical
Ambient Temperature Range High70 °C
Coil Current8.3 mA
Coil Power200 mW
Coil Resistance2.88 kΩ
Coil TypeNon-Latching
Coil Voltage (DC)24 V
Contact Current Rating1 A
Contact Resistance50 mΩ
Current Rating1 A
Insertion Loss (dB)0.6 dB
Max Current Rating1 A
Max Operating Temperature70 °C
Max Voltage Rating (AC)125 V
Max Voltage Rating (DC)110 V
Min Operating Temperature-40 °C
Number of Contacts2
Operate Time3 ms
Power Consumption200 mW
Power Rating200 mW
Relay TypeTelecom
Release Time3 ms
Switching Current1 A
Switching Voltage125 V
TerminationPC Pin
Throw ConfigurationDPDT
Voltage Rating (AC)125 V
Voltage Rating (DC)30 V
Dimensions
Depth9 mm
Height5 mm
Length14 mm

Documents

Download datasheets and manufacturer documentation for Panasonic TQ2-24V.

Panasonic
Datasheet12 pages15 years ago
Datasheet0 pages0 years ago
element14
Datasheet7 pages18 years ago
Datasheet7 pages19 years ago
LKR
Datasheet15 pages4 years ago
Electro Sonic
Datasheet15 pages4 years ago
Datasheet11 pages24 years ago
Datasheet11 pages24 years ago
Future Electronics
Datasheet0 pages0 years ago
Newark
Datasheet0 pages0 years ago
Burklin Elektronik
Datasheet21 pages1 year ago
Master Electronics
Datasheet17 pages4 years ago
_legacy Avnet
Datasheet12 pages24 years ago
Arrow Electronics
Datasheet13 pages24 years ago
Jameco
Datasheet8 pages17 years ago
RS (Formerly Allied Electronics)
Datasheet9 pages23 years ago
Datasheet5 pages19 years ago
iiiC
Datasheet12 pages0 years ago

Inventory History

3 month trend:
+21.44%

Engineering Resources

View Evaluation kits and Reference designs for Panasonic TQ2-24V.

Related Parts

Descriptions

Descriptions of Panasonic TQ2-24V provided by its distributors.

Electromechanical Relay 24VDC 2.88KOhm 1A DPDT (14x9x5)mm THT General Purpose Relay
Low Profile Signal relay, 2 Form C, 1 Form A 30VDC, PC Board Terminal Type, Gold Contact
Relay, 2 Form C (NO/NC), 24 V (DC), 2.88 kΩ, 1 A, 110 V (DC), 125 V (AC), monostable, TQ2-24V
Electromechanical Relay DPDT 1A 24VDC 2.88KOhm Through Hole
Relay; Low Profile; 2 Form C; 200 mW (Nom.); Gold-Clad Silver
SINGLE SIDE STABLE TYPE RELAY Power/Signal Relay, 2 Form C, DPDT, Momentary, 0.008A (Coil), 36VDC (Coil), 200mW (Coil), 1A (Contact), 110VDC (Contact), DC Input, Random, AC/DC Output, Through Hole-Straight Mount
RELAY, SIGNAL, DPDT, 30VDC, 1A; Coil Voltage: 24VDC; Contact Configuration: DPDT; Contact Current: 1A; Product Range: TQ Series; Relay Mounting: Through Hole; Coil Type: Non Latching; Relay Terminals: Solder; Contact Voltage VA
Signal Relay; Coil Voltage VDC Nom:24V; Coil Resistance:2880ohm; No. of Poles:2; Contacts:DPDT; Relay Mounting:PC Board; Carry Current:1A; Coil Power VDC:200mW; Leaded Process Compatible:Yes; Relay Terminals:Thru Hole ;RoHS Compliant: Yes

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • PANASONI
  • Panasonic Electronic Components
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL DEVICES
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANISONIC
  • PANASONIC CORP
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASOIC
  • PANASONC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices

Part Number Aliases

This part may be known by these alternate part numbers:

  • TQ224V

Technical Specifications

Physical
Case/PackageDIP
Contact MaterialSilver
Contact PlatingGold, Silver
MountPCB, Through Hole
Number of Pins8
Weight1.5 g
Technical
Ambient Temperature Range High70 °C
Coil Current8.3 mA
Coil Power200 mW
Coil Resistance2.88 kΩ
Coil TypeNon-Latching
Coil Voltage (DC)24 V
Contact Current Rating1 A
Contact Resistance50 mΩ
Current Rating1 A
Insertion Loss (dB)0.6 dB
Max Current Rating1 A
Max Operating Temperature70 °C
Max Voltage Rating (AC)125 V
Max Voltage Rating (DC)110 V
Min Operating Temperature-40 °C
Number of Contacts2
Operate Time3 ms
Power Consumption200 mW
Power Rating200 mW
Relay TypeTelecom
Release Time3 ms
Switching Current1 A
Switching Voltage125 V
TerminationPC Pin
Throw ConfigurationDPDT
Voltage Rating (AC)125 V
Voltage Rating (DC)30 V
Dimensions
Depth9 mm
Height5 mm
Length14 mm

Documents

Download datasheets and manufacturer documentation for Panasonic TQ2-24V.

Panasonic
Datasheet12 pages15 years ago
Datasheet0 pages0 years ago
element14
Datasheet7 pages18 years ago
Datasheet7 pages19 years ago
LKR
Datasheet15 pages4 years ago
Electro Sonic
Datasheet15 pages4 years ago
Datasheet11 pages24 years ago
Datasheet11 pages24 years ago
Future Electronics
Datasheet0 pages0 years ago
Newark
Datasheet0 pages0 years ago
Burklin Elektronik
Datasheet21 pages1 year ago
Master Electronics
Datasheet17 pages4 years ago
_legacy Avnet
Datasheet12 pages24 years ago
Arrow Electronics
Datasheet13 pages24 years ago
Jameco
Datasheet8 pages17 years ago
RS (Formerly Allied Electronics)
Datasheet9 pages23 years ago
Datasheet5 pages19 years ago
iiiC
Datasheet12 pages0 years ago

Compliance

Environmental Classification
ApprovalsCSA, UL
Lead FreeLead Free
Radiation HardeningNo
RatingsIP67
RoHSCompliant