Vishay Semiconductor TPSMP39A-E3/84A

Diode TVS Single Uni-Dir 33.3V 400W 2-Pin SMP T/R
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountSurface Mount
Number of Pins2
Technical
Clamping Voltage53.9 V
CompositionZener
DirectionUnidirectional
Element ConfigurationSingle
Max Operating Temperature185 °C
Max Reverse Leakage Current1 µA
Min Breakdown Voltage37.1 V
Min Operating Temperature-65 °C
Number of Unidirectional Channels1
PackagingTape & Reel
Peak Pulse Current7.4 A
Peak Pulse Power 400 W
Power Line ProtectionNo
Reverse Standoff Voltage33.3 V
Test Current1 mA
Dimensions
Height1.15 mm
Length4 mm
Width2.18 mm

Documents

Download datasheets and manufacturer documentation for Vishay Semiconductor TPSMP39A-E3/84A.

DigiKey
Datasheet5 pages16 years ago

Engineering Resources

View Evaluation kits and Reference designs for Vishay Semiconductor TPSMP39A-E3/84A.

Descriptions

Descriptions of Vishay Semiconductor TPSMP39A-E3/84A provided by its distributors.

Diode TVS Single Uni-Dir 33.3V 400W 2-Pin SMP T/R
TVS UNIDIR 400W 39V 5% DO220AA

Manufacturer Aliases

Vishay Semiconductor has several brands around the world that distributors may use as alternate names. Vishay Semiconductor may also be known as the following names:

  • Vishay Semiconductor Opto Division
  • Vishay Semiconductor Diodes Division
  • Vishay Semiconductors
  • VISHAY GENERAL SEMICONDUCTOR
  • GENERAL SEMICONDUCTOR
  • GEN SEMI
  • Vishay General Semiconductor - Diodes Division
  • VishaySem
  • General Semiconductor / Vishay
  • VISHAY SEMI
  • VISHAYSEMICOND
  • VISHAY - GENERAL SEMI
  • VISHAY SE
  • VISHAY SEMICONDUCTOR SSP OPTO
  • VISHAY SEMICONDUCTOR DIOD
  • VISHAY/GENERAL SEMICONDUCT0R
  • VISHAY GENERAL SEMICONDUC
  • VISHAY SEMICONDUCTOR PDD
  • GEN SEMI/VISHAY
  • Vishay General Semiconductors
  • Vishary General Semiconductor
  • VISHAY SEMICONDUCTOR ITALIANA

Technical Specifications

Physical
MountSurface Mount
Number of Pins2
Technical
Clamping Voltage53.9 V
CompositionZener
DirectionUnidirectional
Element ConfigurationSingle
Max Operating Temperature185 °C
Max Reverse Leakage Current1 µA
Min Breakdown Voltage37.1 V
Min Operating Temperature-65 °C
Number of Unidirectional Channels1
PackagingTape & Reel
Peak Pulse Current7.4 A
Peak Pulse Power 400 W
Power Line ProtectionNo
Reverse Standoff Voltage33.3 V
Test Current1 mA
Dimensions
Height1.15 mm
Length4 mm
Width2.18 mm

Documents

Download datasheets and manufacturer documentation for Vishay Semiconductor TPSMP39A-E3/84A.

DigiKey
Datasheet5 pages16 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago