Vishay Semiconductor TPSMB33AHE3/5BT

Diode TVS Single Uni-Dir 28.2V 600W 2-Pin SMB T/R

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSMB
MountSurface Mount
Number of Pins2
Technical
Breakdown Voltage31.4 V
Clamping Voltage45.7 V
DirectionUnidirectional
Element ConfigurationSingle
Leakage Current1 µA
Max Operating Temperature185 °C
Max Power Dissipation600 W
Max Reverse Leakage Current1 µA
Max Surge Current13.1 A
Min Breakdown Voltage31.4 V
Min Operating Temperature-65 °C
Number of Elements1
Operating Supply Voltage28.2 V
PackagingTape & Reel
Peak Pulse Current13.1 A
Peak Pulse Power 600 W
PolarityUnidirectional
Reverse Breakdown Voltage31.4 V
Reverse Standoff Voltage28.2 V
Test Current1 mA

Documents

Download datasheets and manufacturer documentation for Vishay Semiconductor TPSMB33AHE3/5BT.

Engineering Resources

View Evaluation kits and Reference designs for Vishay Semiconductor TPSMB33AHE3/5BT.

Descriptions

Descriptions of Vishay Semiconductor TPSMB33AHE3/5BT provided by its distributors.

Diode TVS Single Uni-Dir 28.2V 600W 2-Pin SMB T/R
TVS DIODE 28.2VWM 45.7VC DO-214AA
French Electronic Distributor since 1988

Manufacturer Aliases

Vishay Semiconductor has several brands around the world that distributors may use as alternate names. Vishay Semiconductor may also be known as the following names:

  • Vishay Semiconductor Opto Division
  • Vishay Semiconductor Diodes Division
  • Vishay Semiconductors
  • VISHAY GENERAL SEMICONDUCTOR
  • GENERAL SEMICONDUCTOR
  • GEN SEMI
  • Vishay General Semiconductor - Diodes Division
  • VishaySem
  • General Semiconductor / Vishay
  • VISHAY SEMI
  • VISHAYSEMICOND
  • VISHAY - GENERAL SEMI
  • VISHAY SE
  • VISHAY SEMICONDUCTOR SSP OPTO
  • VISHAY SEMICONDUCTOR DIOD
  • VISHAY/GENERAL SEMICONDUCT0R
  • VISHAY GENERAL SEMICONDUC
  • VISHAY SEMICONDUCTOR PDD
  • GEN SEMI/VISHAY
  • Vishay General Semiconductors
  • Vishary General Semiconductor
  • VISHAY SEMICONDUCTOR ITALIANA

Technical Specifications

Physical
Case/PackageSMB
MountSurface Mount
Number of Pins2
Technical
Breakdown Voltage31.4 V
Clamping Voltage45.7 V
DirectionUnidirectional
Element ConfigurationSingle
Leakage Current1 µA
Max Operating Temperature185 °C
Max Power Dissipation600 W
Max Reverse Leakage Current1 µA
Max Surge Current13.1 A
Min Breakdown Voltage31.4 V
Min Operating Temperature-65 °C
Number of Elements1
Operating Supply Voltage28.2 V
PackagingTape & Reel
Peak Pulse Current13.1 A
Peak Pulse Power 600 W
PolarityUnidirectional
Reverse Breakdown Voltage31.4 V
Reverse Standoff Voltage28.2 V
Test Current1 mA

Documents

Download datasheets and manufacturer documentation for Vishay Semiconductor TPSMB33AHE3/5BT.

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago