KYOCERA AVX TPSB106M025R1800

Cap Tant Solid 10uF 25V B CASE 20%( 3.5 X 2.8 X 1.9mm) Inward L SMD 3528-21 1.8 Ohm 125C T/R
Production
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package1210
Case Code (Imperial)1210
Case Code (Metric)3528
MountSurface Mount
Number of Pins2
Technical
Capacitance10 µF
Dissipation Factor6 %
ESR (Equivalent Series Resistance)1.8 Ω
FeaturesGeneral Purpose
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingCut Tape (CT)
PolarityPolar
Schedule B8532210050
TerminationSMD/SMT
Tolerance20 %
Voltage Rating25 V
Voltage Rating (DC)25 V
Dimensions
Depth2.8 mm
Height2.1 mm
Height - Seated (Max)2.1082 mm
Length3.5 mm
Width2.794 mm

Documents

Download datasheets and manufacturer documentation for KYOCERA AVX TPSB106M025R1800.

Newark
Datasheet16 pages11 years ago
Datasheet11 pages14 years ago
Datasheet11 pages7 years ago
Datasheet11 pages12 years ago
Datasheet11 pages13 years ago
Datasheet11 pages13 years ago
Datasheet11 pages13 years ago
Datasheet11 pages13 years ago
Datasheet11 pages13 years ago
Datasheet11 pages13 years ago
Datasheet11 pages14 years ago
Datasheet11 pages14 years ago
Datasheet11 pages14 years ago
Datasheet11 pages14 years ago
Datasheet10 pages14 years ago
Datasheet10 pages14 years ago
Datasheet10 pages14 years ago
Datasheet10 pages15 years ago
Datasheet11 pages10 years ago
Datasheet12 pages10 years ago
Datasheet8 pages11 years ago
Datasheet5 pages14 years ago
Datasheet5 pages14 years ago
element14 APAC
Datasheet11 pages7 years ago
TME
Datasheet12 pages2 years ago
Future Electronics
Datasheet8 pages5 years ago
Datasheet11 pages8 years ago
Arrow Electronics
Datasheet11 pages12 years ago
_legacy Avnet
Datasheet11 pages14 years ago

Inventory History

3 month trend:
-4.76%

Alternate Parts

Price @ 1000
$ 0.3
$ 0.166
$ 0.166
Stock
158,848
360,841
360,841
Authorized Distributors
14
15
15
Capacitance
10 µF
10 µF
10 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
1210
1210
1210
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
1.8 Ω
2.5 Ω
2.5 Ω
Leakage Current
-
2.5 µA
2.5 µA
Dissipation Factor
6 %
6 %
6 %

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)

Engineering Resources

View Evaluation kits and Reference designs for KYOCERA AVX TPSB106M025R1800.

Related Parts

Descriptions

Descriptions of KYOCERA AVX TPSB106M025R1800 provided by its distributors.

Cap Tant Solid 10uF 25V B CASE 20%( 3.5 X 2.8 X 1.9mm) Inward L SMD 3528-21 1.8 Ohm 125C T/R
TPS Series 10 uF ±20 % 25 V Surface Mount Low ESR Tantalum Chip Capacitor
1411 (3528Metric) 1210 TPS 25V 10muF ±20% 0.138Lx0.110W 3.50mmx2.80mm
TC 10uF 25V 20% Case B 1800mOhm
Product Description Demo for Development.

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • AVX Corp/Kyocera Corp
  • Kyocera AVX Components
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • KYOCERA AVX COMPONENTS CORP
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KEMET / AVX KYOCERO
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • AVX / Kyocera Corp
  • AVX-KYO(RoHS)
  • Kyocera AVX Corporation
  • Kyocera avx component

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPSB106M025R1800.

Technical Specifications

Physical
Case/Package1210
Case Code (Imperial)1210
Case Code (Metric)3528
MountSurface Mount
Number of Pins2
Technical
Capacitance10 µF
Dissipation Factor6 %
ESR (Equivalent Series Resistance)1.8 Ω
FeaturesGeneral Purpose
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingCut Tape (CT)
PolarityPolar
Schedule B8532210050
TerminationSMD/SMT
Tolerance20 %
Voltage Rating25 V
Voltage Rating (DC)25 V
Dimensions
Depth2.8 mm
Height2.1 mm
Height - Seated (Max)2.1082 mm
Length3.5 mm
Width2.794 mm

Documents

Download datasheets and manufacturer documentation for KYOCERA AVX TPSB106M025R1800.

Newark
Datasheet16 pages11 years ago
Datasheet11 pages14 years ago
Datasheet11 pages7 years ago
Datasheet11 pages12 years ago
Datasheet11 pages13 years ago
Datasheet11 pages13 years ago
Datasheet11 pages13 years ago
Datasheet11 pages13 years ago
Datasheet11 pages13 years ago
Datasheet11 pages13 years ago
Datasheet11 pages14 years ago
Datasheet11 pages14 years ago
Datasheet11 pages14 years ago
Datasheet11 pages14 years ago
Datasheet10 pages14 years ago
Datasheet10 pages14 years ago
Datasheet10 pages14 years ago
Datasheet10 pages15 years ago
Datasheet11 pages10 years ago
Datasheet12 pages10 years ago
Datasheet8 pages11 years ago
Datasheet5 pages14 years ago
Datasheet5 pages14 years ago
element14 APAC
Datasheet11 pages7 years ago
TME
Datasheet12 pages2 years ago
Future Electronics
Datasheet8 pages5 years ago
Datasheet11 pages8 years ago
Arrow Electronics
Datasheet11 pages12 years ago
_legacy Avnet
Datasheet11 pages14 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Reach Statement2 pages10 years ago
Conflict Mineral Statement2 pages11 years ago