KYOCERA AVX TPSB106M020R1000

Cap Tant Solid 10uF 20V B CASE 20%( 3.5 X 2.8 X 1.9mm) Inward L SMD 3528-21 1 Ohm 125C T/R
Production
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package1210
Case Code (Imperial)1210
Case Code (Metric)3528
Dielectric MaterialTantalum
MountSurface Mount
Number of Pins2
Technical
Capacitance10 µF
Dissipation Factor6 %
ESR (Equivalent Series Resistance)1 Ω
FeaturesGeneral Purpose
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingTape and Reel
PolarityPolar
Schedule B8532210050
TerminationSMD/SMT
Tolerance20 %
Voltage Rating20 V
Voltage Rating (DC)20 V
Dimensions
Depth2.8 mm
Height2.1 mm
Height - Seated (Max)2.1082 mm
Length3.5 mm
Width2.8 mm

Documents

Download datasheets and manufacturer documentation for KYOCERA AVX TPSB106M020R1000.

Future Electronics
Datasheet11 pages14 years ago
Datasheet16 pages11 years ago
Datasheet11 pages13 years ago
Datasheet10 pages14 years ago
Datasheet10 pages14 years ago
Datasheet11 pages12 years ago
Datasheet11 pages13 years ago
Datasheet11 pages13 years ago
Datasheet11 pages13 years ago
Datasheet11 pages13 years ago
Datasheet11 pages13 years ago
Datasheet11 pages14 years ago
Datasheet11 pages14 years ago
Datasheet11 pages14 years ago
Datasheet11 pages14 years ago
Datasheet10 pages14 years ago
Datasheet10 pages15 years ago
Datasheet8 pages5 years ago
element14 APAC
Datasheet11 pages7 years ago
AVX
Datasheet11 pages8 years ago
_legacy Avnet
Datasheet11 pages14 years ago
Datasheet6 pages11 years ago
Datasheet6 pages14 years ago
Datasheet6 pages15 years ago
Newark
Datasheet11 pages10 years ago
Datasheet12 pages10 years ago
Datasheet8 pages11 years ago
Datasheet5 pages14 years ago
Datasheet5 pages14 years ago
Arrow Electronics
Datasheet11 pages12 years ago
Farnell
Datasheet1 page15 years ago
DigiKey
Datasheet10 pages16 years ago

Inventory History

3 month trend:
+28.96%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)

Engineering Resources

View Evaluation kits and Reference designs for KYOCERA AVX TPSB106M020R1000.

Related Parts

Descriptions

Descriptions of KYOCERA AVX TPSB106M020R1000 provided by its distributors.

Cap Tant Solid 10uF 20V B CASE 20%( 3.5 X 2.8 X 1.9mm) Inward L SMD 3528-21 1 Ohm 125C T/R
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 1210
TPS Series 10 uF ±20 % 20 V Surface Mount Low ESR Tantalum Chip Capacitor

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • AVX Corp/Kyocera Corp
  • Kyocera AVX Components
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • KYOCERA AVX COMPONENTS CORP
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KEMET / AVX KYOCERO
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • AVX / Kyocera Corp
  • AVX-KYO(RoHS)
  • Kyocera AVX Corporation
  • Kyocera avx component

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPSB106M020R1000.
  • TPSB106M020R1000..

Technical Specifications

Physical
Case/Package1210
Case Code (Imperial)1210
Case Code (Metric)3528
Dielectric MaterialTantalum
MountSurface Mount
Number of Pins2
Technical
Capacitance10 µF
Dissipation Factor6 %
ESR (Equivalent Series Resistance)1 Ω
FeaturesGeneral Purpose
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingTape and Reel
PolarityPolar
Schedule B8532210050
TerminationSMD/SMT
Tolerance20 %
Voltage Rating20 V
Voltage Rating (DC)20 V
Dimensions
Depth2.8 mm
Height2.1 mm
Height - Seated (Max)2.1082 mm
Length3.5 mm
Width2.8 mm

Documents

Download datasheets and manufacturer documentation for KYOCERA AVX TPSB106M020R1000.

Future Electronics
Datasheet11 pages14 years ago
Datasheet16 pages11 years ago
Datasheet11 pages13 years ago
Datasheet10 pages14 years ago
Datasheet10 pages14 years ago
Datasheet11 pages12 years ago
Datasheet11 pages13 years ago
Datasheet11 pages13 years ago
Datasheet11 pages13 years ago
Datasheet11 pages13 years ago
Datasheet11 pages13 years ago
Datasheet11 pages14 years ago
Datasheet11 pages14 years ago
Datasheet11 pages14 years ago
Datasheet11 pages14 years ago
Datasheet10 pages14 years ago
Datasheet10 pages15 years ago
Datasheet8 pages5 years ago
element14 APAC
Datasheet11 pages7 years ago
AVX
Datasheet11 pages8 years ago
_legacy Avnet
Datasheet11 pages14 years ago
Datasheet6 pages11 years ago
Datasheet6 pages14 years ago
Datasheet6 pages15 years ago
Newark
Datasheet11 pages10 years ago
Datasheet12 pages10 years ago
Datasheet8 pages11 years ago
Datasheet5 pages14 years ago
Datasheet5 pages14 years ago
Arrow Electronics
Datasheet11 pages12 years ago
Farnell
Datasheet1 page15 years ago
DigiKey
Datasheet10 pages16 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Reach Statement2 pages10 years ago
Conflict Mineral Statement2 pages11 years ago