Texas Instruments TPS71530DCKRG4

50mA 24V ultra-low-IQ low-dropout (LDO) voltage regulator 5-SC70 -40 to 125
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-5
Contact PlatingGold
Number of Pins5
Technical
Accuracy4 %
Dropout Voltage415 mV
Input Bias Current3.2 µA
Max Input Voltage24 V
Max Operating Temperature125 °C
Max Output Current50 mA
Max Output Voltage3 V
Max Power Dissipation320 mW
Min Current Limit90 mA
Min Input Voltage3 V
Min Operating Temperature-40 °C
Min Output Voltage3 V
Number of Outputs1
Number of Regulators1
Output Current50 mA
Output TypeFixed
Output Voltage3 V
Output Voltage Accuracy4 %
PackagingTape and Reel
PolarityPositive
Power Dissipation320 mW
Quiescent Current3 µA
Dimensions
Height1.1 mm
Length2 mm
Thickness900 µm
Width1.25 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS71530DCKRG4.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages1 year ago
Datasheet21 pages9 years ago
Datasheet17 pages10 years ago
Datasheet17 pages12 years ago
Datasheet14 pages16 years ago
Technical Drawing2 pages17 years ago
Newark
Datasheet16 pages9 years ago
Datasheet17 pages9 years ago
Datasheet16 pages13 years ago
iiiC
Datasheet16 pages11 years ago
Arrow Electronics
Datasheet16 pages12 years ago

Inventory History

3 month trend:
-0.39%

Alternate Parts

Price @ 1000
$ 0.374
$ 0.295
$ 0.295
Stock
1,223,604
2,426,964
2,426,964
Authorized Distributors
1
5
5
Case/Package
SOT-5
SC
SC
Number of Pins
5
5
5
Number of Outputs
1
1
1
Max Output Current
50 mA
50 mA
50 mA
Min Input Voltage
3 V
3 V
3 V
Max Input Voltage
24 V
24 V
24 V
Min Output Voltage
3 V
3 V
3 V
Max Output Voltage
3 V
3 V
3 V
Accuracy
4 %
4 %
4 %
Dropout Voltage
415 mV
415 mV
415 mV
Power Supply Rejection Ratio (PSRR)
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Descriptions

Descriptions of Texas Instruments TPS71530DCKRG4 provided by its distributors.

50mA 24V ultra-low-IQ low-dropout (LDO) voltage regulator 5-SC70 -40 to 125
LDO Regulator Pos 3V 0.05A 5-Pin SC-70 T/R
Fixed Positive LDO Regulator, 3V, 0.75V Dropout, PDSO5
Single Channel LDO Voltage Regulator; Dropout Voltage, Vdo:415mV; No. of Pins:5; Operating Temperature Range:-40°C to +125°C; Output Current:50mA; Input Voltage Primary Max:24V; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageSOT-5
Contact PlatingGold
Number of Pins5
Technical
Accuracy4 %
Dropout Voltage415 mV
Input Bias Current3.2 µA
Max Input Voltage24 V
Max Operating Temperature125 °C
Max Output Current50 mA
Max Output Voltage3 V
Max Power Dissipation320 mW
Min Current Limit90 mA
Min Input Voltage3 V
Min Operating Temperature-40 °C
Min Output Voltage3 V
Number of Outputs1
Number of Regulators1
Output Current50 mA
Output TypeFixed
Output Voltage3 V
Output Voltage Accuracy4 %
PackagingTape and Reel
PolarityPositive
Power Dissipation320 mW
Quiescent Current3 µA
Dimensions
Height1.1 mm
Length2 mm
Thickness900 µm
Width1.25 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS71530DCKRG4.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages1 year ago
Datasheet21 pages9 years ago
Datasheet17 pages10 years ago
Datasheet17 pages12 years ago
Datasheet14 pages16 years ago
Technical Drawing2 pages17 years ago
Newark
Datasheet16 pages9 years ago
Datasheet17 pages9 years ago
Datasheet16 pages13 years ago
iiiC
Datasheet16 pages11 years ago
Arrow Electronics
Datasheet16 pages12 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago