Texas Instruments TPS3825-50QDBVRQ1

Processor Supervisor 4.55V 1 Active Low/Push-Pull Automotive 5-Pin SOT-23 T/R

Technical Specifications

Physical
Case/PackageSOT-23-5
MountSurface Mount
Number of Pins5
Technical
Max Operating Temperature125 °C
Max Power Dissipation437 mW
Max Reset Threshold Voltage4.65 V
Max Supply Current25 µA
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Reset Threshold Voltage4.44 V
Min Supply Voltage1.1 V
Nominal Supply Current25 µA
Number of Elements1
Number of Voltages Monitored1
Operating Supply Current15 µA
Overvoltage Threshold4.65 V
PackagingCut Tape
Power Dissipation437 mW
Quiescent Current15 µA
ResetActive Low
Reset Timeout120 ms
Threshold Voltage4.55 V
TypeSimple Reset/Power-On Reset
Undervoltage Threshold4.55 V
Watchdog TimerNo
Dimensions
Height1.3 mm
Length3.05 mm
Width1.75 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS3825-50QDBVRQ1.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet18 pages9 years ago
Technical Drawing2 pages9 years ago
iiiC
Datasheet15 pages11 years ago
DigiKey
Datasheet13 pages21 years ago
Sierra IC
Datasheet11 pages21 years ago

Inventory History

3 month trend:
-6.13%

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS3825-50QDBVRQ1.

Related Parts

Descriptions

Descriptions of Texas Instruments TPS3825-50QDBVRQ1 provided by its distributors.

Processor Supervisor 4.55V 1 Active Low/Push-Pull Automotive 5-Pin SOT-23 T/R
Voltage Monitor With Manual Reset for Automotive 5-SOT-23 -40 to 125
Voltage Detector / Microprocessor Supervisor IC; Threshold Voltage, Vtrip:4.55V; Supply Current:15µA; Supply Voltage Min:1.1V; Package/Case:5-SOT; No. of Pins:5; Operating Temperature Range:-40°C to +125°C

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageSOT-23-5
MountSurface Mount
Number of Pins5
Technical
Max Operating Temperature125 °C
Max Power Dissipation437 mW
Max Reset Threshold Voltage4.65 V
Max Supply Current25 µA
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Reset Threshold Voltage4.44 V
Min Supply Voltage1.1 V
Nominal Supply Current25 µA
Number of Elements1
Number of Voltages Monitored1
Operating Supply Current15 µA
Overvoltage Threshold4.65 V
PackagingCut Tape
Power Dissipation437 mW
Quiescent Current15 µA
ResetActive Low
Reset Timeout120 ms
Threshold Voltage4.55 V
TypeSimple Reset/Power-On Reset
Undervoltage Threshold4.55 V
Watchdog TimerNo
Dimensions
Height1.3 mm
Length3.05 mm
Width1.75 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS3825-50QDBVRQ1.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet18 pages9 years ago
Technical Drawing2 pages9 years ago
iiiC
Datasheet15 pages11 years ago
DigiKey
Datasheet13 pages21 years ago
Sierra IC
Datasheet11 pages21 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago