Texas Instruments TPS3825-50DBVT

voltage supervisor (reset IC) with manual reset 5-SOT-23 -40 to 85
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-23
MountSurface Mount
Number of Pins5
Technical
Max Operating Temperature85 °C
Max Output Current5 mA
Max Power Dissipation437 mW
Max Reset Threshold Voltage4.64 V
Max Supply Current25 µA
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Reset Threshold Voltage4.46 V
Min Supply Voltage1.1 V
Nominal Supply Current25 µA
Number of Channels1
Number of Elements1
Number of Voltages Monitored1
Operating Supply Current15 µA
Overvoltage Threshold4.64 V
PackagingCut Tape
Power Dissipation437 mW
Quiescent Current15 µA
ResetActive High
Reset Timeout120 ms
Schedule B8542390000
TerminationSMD/SMT
Threshold Voltage4.55 V
TypeSimple Reset/Power-On Reset
Undervoltage Threshold4.55 V
Watchdog TimerNo
Dimensions
Height1.45 mm
Length2.9 mm
Thickness1.2 mm
Width1.6 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS3825-50DBVT.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing4 pages1 year ago
Technical Drawing4 pages7 years ago
Technical Drawing4 pages11 years ago
Datasheet20 pages9 years ago
Technical Drawing4 pages2 years ago
Technical Drawing5 pages6 years ago
Technical Drawing2 pages9 years ago
Datasheet20 pages10 years ago
Datasheet20 pages11 years ago
Datasheet20 pages11 years ago
Factory Futures
Datasheet20 pages11 years ago
Mouser
Datasheet17 pages16 years ago
Newark
Datasheet20 pages9 years ago
Datasheet18 pages12 years ago
Datasheet18 pages12 years ago
Datasheet18 pages13 years ago
Datasheet17 pages14 years ago
element14 APAC
Datasheet18 pages12 years ago
Datasheet29 pages8 years ago
Sierra IC
Datasheet10 pages21 years ago
SHENGYU ELECTRONICS
Datasheet33 pages1 year ago
iiiC
Datasheet20 pages11 years ago
Arrow Electronics
Datasheet17 pages13 years ago
Jameco
Datasheet14 pages17 years ago
Farnell
Datasheet14 pages21 years ago

Inventory History

3 month trend:
-59.23%

Alternate Parts

Price @ 1000
$ 0.71
$ 0.49
$ 0.49
Stock
435,688
619,498
619,498
Authorized Distributors
5
5
5
Case/Package
SOT-23
SOT-23
SOT-23
Number of Pins
5
5
5
Number of Voltages Monitored
1
1
1
Reset
Active High
Active High
Active High
Reset Timeout
120 ms
120 ms
120 ms
Undervoltage Threshold
4.55 V
4.55 V
4.55 V
Overvoltage Threshold
4.64 V
4.64 V
4.64 V
Watchdog Timer
No
No
No
Min Supply Voltage
1.1 V
1.1 V
1.1 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 2 weeks ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS3825-50DBVT.

Related Parts

Descriptions

Descriptions of Texas Instruments TPS3825-50DBVT provided by its distributors.

voltage supervisor (reset IC) with manual reset 5-SOT-23 -40 to 85
Processor Supervisor 4.55V 1 Active High/Active Low/Push-Pull Automotive 5-Pin SOT-23 T/R
Processor Supervisor 4.55V 0V to 5.8V 5-Pin SOT-23 T/R
SUPERVISORY CIRCUIT, 3825, SOT-23-5; Tension de seuil: 4.55V; Nombre de superviseurs / moniteurs: 1Moniteurs(s); Tension, alimentation min.: 1.1V; Tension, alimentation max..: 5.5V; Type de reset: Actif haut / Actif bas; Boît
Supervisory Circuit, 3825, Sot-23-5; Threshold Voltage:4.55V; No. Of Supervisors/Monitors:1Monitors; Supply Voltage Min:1.1V; Supply Voltage Max:5.5V; Reset Type:Active-High, Active-Low; Digital Ic Case:Sot-23; No. Of Pins:5Pins; Rohs Compliant: Yes |TEXAS INSTRUMENTS TPS3825-50DBVT

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS3825-50DBVT .

Technical Specifications

Physical
Case/PackageSOT-23
MountSurface Mount
Number of Pins5
Technical
Max Operating Temperature85 °C
Max Output Current5 mA
Max Power Dissipation437 mW
Max Reset Threshold Voltage4.64 V
Max Supply Current25 µA
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Reset Threshold Voltage4.46 V
Min Supply Voltage1.1 V
Nominal Supply Current25 µA
Number of Channels1
Number of Elements1
Number of Voltages Monitored1
Operating Supply Current15 µA
Overvoltage Threshold4.64 V
PackagingCut Tape
Power Dissipation437 mW
Quiescent Current15 µA
ResetActive High
Reset Timeout120 ms
Schedule B8542390000
TerminationSMD/SMT
Threshold Voltage4.55 V
TypeSimple Reset/Power-On Reset
Undervoltage Threshold4.55 V
Watchdog TimerNo
Dimensions
Height1.45 mm
Length2.9 mm
Thickness1.2 mm
Width1.6 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS3825-50DBVT.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing4 pages1 year ago
Technical Drawing4 pages7 years ago
Technical Drawing4 pages11 years ago
Datasheet20 pages9 years ago
Technical Drawing4 pages2 years ago
Technical Drawing5 pages6 years ago
Technical Drawing2 pages9 years ago
Datasheet20 pages10 years ago
Datasheet20 pages11 years ago
Datasheet20 pages11 years ago
Factory Futures
Datasheet20 pages11 years ago
Mouser
Datasheet17 pages16 years ago
Newark
Datasheet20 pages9 years ago
Datasheet18 pages12 years ago
Datasheet18 pages12 years ago
Datasheet18 pages13 years ago
Datasheet17 pages14 years ago
element14 APAC
Datasheet18 pages12 years ago
Datasheet29 pages8 years ago
Sierra IC
Datasheet10 pages21 years ago
SHENGYU ELECTRONICS
Datasheet33 pages1 year ago
iiiC
Datasheet20 pages11 years ago
Arrow Electronics
Datasheet17 pages13 years ago
Jameco
Datasheet14 pages17 years ago
Farnell
Datasheet14 pages21 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago