Texas Instruments TPS2371D

Legacy/IEEE802.3af Compatible Power Interface Switch for PoE PDs 8-SOIC 0 to 70
$ 2.183

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS2371D.

Texas Instruments

Datasheet21 pages11 years ago
Technical Drawing2 pages15 years ago

Arrow Electronics

iiiC

DigiKey

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TPS2371D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.183
$ 2.801
Stock
173,178
281,721
Authorized Distributors
2
2
Number of Ports
-
-
Case/Package
SOIC
SOIC
Max Operating Temperature
70 °C
70 °C
Min Operating Temperature
0 °C
0 °C
Number of Ethernet Channels
-
-
Operating Supply Voltage
-
-
Number of Pins
8
8
Data Rate
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-

Related Parts

MicrochipMCP2551-E/SN
MCP2551 Series 5.5 V 1 Mb/s Surface Mount High-Speed CAN Transceiver - SOIC-8
MicrochipMCP2551T-I/SN
MCP2551 Series 5.5 V 1 Mb/s Surface Mount High-Speed CAN Transceiver - SOIC-8
MicrochipMCP2551-I/SN
MCP2551 Series 5.5 V 1 Mb/s Surface Mount High-Speed CAN Transceiver - SOIC-8
Texas InstrumentsISO7220MD
TEXAS INSTRUMENTS ISO7220MD Digital Isolator, Dual, 2 Channel, 16 ns, 3 V, 5.5 V, SOIC, 8 Pins
Texas InstrumentsSN75HVD3082EDR
IC LP RS-485 TXRX 8-SOIC / Single Transmitter/Receiver RS-485 8-Pin SOIC T/R
Texas InstrumentsDS90LV001TM/NOPB
Texas Instruments LVDS Buffer 1 Driver 800Mbps LVDS/LVPECL In LVDS Out 8-Pin

Descriptions

Descriptions of Texas Instruments TPS2371D provided by its distributors.

Legacy/IEEE802.3af Compatible Power Interface Switch for PoE PDs 8-SOIC 0 to 70
Power Over Ethernet PD Controller 57V 8-Pin SOIC
Power Interface Switch 8-Pin SOIC Tube
IC PWR INTRFCE SW FOR POE 8-SOIC
IC INTERFACE SPECIALIZED 8SOIC
Acting as an interface between the Power Source Equipment (PSE) and the Powered Device (PD), the TPS2371 performs all detection, class-ification, inrush current limiting, and switch FET control that is necessary for compatibility withLegacy/IEEE 802.3af Standard. The TPS2371 incorporates precision UVLO thresholds and hysteresis as well as a UVLO off-time delay to enable Legacy IEEE802.3af PoE compatibilty. An internal 0.3- \Omega FET provides maximum power delivery. As an additional feature, the TPS2371interfaces with the enable/soft-start signal of a dc-to-dc converter, eliminating the need to havean accurate UVLO in the dc-to-dc converter. At low input voltages (1.8 V to 10 V), the TPS2371draws less than 12 t,A, allowing accurate sensing of the external 24.9-k\Omega discovery resistor. At input voltages between 15 V and 20 V, an external resistor sets the level of current to be drawn during classification mode. TPS2371 is compatible with current as well as voltage measurement schemes for classification. Above 20-V input, the classification current is shut off, reducing internal power dissipation.

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.