Texas Instruments TPS2371DR

Legacy/IEEE802.3af Compatible Power Interface Switch for PoE PDs 8-SOIC 0 to 70
$ 2.801
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS2371DR.

Texas Instruments

Datasheet21 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet18 pages15 years ago
Technical Drawing2 pages15 years ago

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TPS2371DR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.801
$ 2.183
Stock
279,119
160,521
Authorized Distributors
2
2
Number of Channels
-
-
Min Input Voltage
-
-
Max Input Voltage
-
-
Max Operating Temperature
70 °C
70 °C
Min Operating Temperature
0 °C
0 °C
Case/Package
SOIC
SOIC
Mount
Surface Mount
Surface Mount
Min Supply Voltage
-
-
Max Supply Voltage
-
-
Frequency
-
-

Supply Chain

Lifecycle StatusNRND (Last Updated: 13 hours ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 13 hours ago)

Related Parts

MicrochipMCP2551-E/SN
MCP2551 Series 5.5 V 1 Mb/s Surface Mount High-Speed CAN Transceiver - SOIC-8
MicrochipMCP2551T-I/SN
MCP2551 Series 5.5 V 1 Mb/s Surface Mount High-Speed CAN Transceiver - SOIC-8
MicrochipMCP2551-I/SN
MCP2551 Series 5.5 V 1 Mb/s Surface Mount High-Speed CAN Transceiver - SOIC-8
Texas InstrumentsSN75HVD3082EDR
IC LP RS-485 TXRX 8-SOIC / Single Transmitter/Receiver RS-485 8-Pin SOIC T/R
Texas InstrumentsISO7220MD
TEXAS INSTRUMENTS ISO7220MD Digital Isolator, Dual, 2 Channel, 16 ns, 3 V, 5.5 V, SOIC, 8 Pins
NXP SemiconductorsTJA1021T/20/C,118
Interface IC LIN transceiver with integrated Vreg 20kBd, TJA1021T/20/C,118, SOIC-8

Descriptions

Descriptions of Texas Instruments TPS2371DR provided by its distributors.

Legacy/IEEE802.3af Compatible Power Interface Switch for PoE PDs 8-SOIC 0 to 70
Power Over Ethernet PD Controller 57V 8-Pin SOIC
Power Interface Switch 8-Pin SOIC T/R
IC INTERFACE SPECIALIZED 8SOIC

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.