Texas Instruments TPS2060CDGNR

USB Power SW DIST Dual 5.5V 2.29A 8-Pin HVSSOP EP T/R
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageHTSSOP EP
Number of Pins8
Technical
Max Input Voltage5.5 V
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Min Input Voltage4.5 V
Min Operating Temperature-40 °C
Min Supply Voltage4.5 V
Nominal Supply Current90 µA
Number of Outputs2
PackagingTape & Reel (TR)
Dimensions
Height1.1 mm
Length3 mm
Thickness1.02 mm
Width3 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS2060CDGNR.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet36 pages11 years ago
Datasheet33 pages11 years ago
Datasheet32 pages11 years ago
Datasheet31 pages11 years ago
Datasheet28 pages11 years ago
Datasheet26 pages11 years ago
Datasheet24 pages11 years ago
Datasheet24 pages12 years ago
Technical Drawing2 pages12 years ago
SHENGYU ELECTRONICS
Datasheet42 pages1 year ago

Inventory History

3 month trend:
+634%

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS2060CDGNR.

Related Parts

Descriptions

Descriptions of Texas Instruments TPS2060CDGNR provided by its distributors.

USB Power SW DIST Dual 5.5V 2.29A 8-Pin HVSSOP EP T/R
2-ch, 1.5A loading, 4.5-5.5V, 70mΩ USB power switch, active-low, output discharge, reverse blocking 8-HVSSOP -40 to 125
Power Switch ICs - Power Distribution Dual-Channel,Current Ltd,Pwr-Dist Switch
4.5V~5.5V 70mΩ 1.5A MSOP-8 Power Distribution Switches ROHS
IC SWITCH 8X LOSIDE W/SPI 24SOIC
IC CURR-LIMIT PWR-DIST SW 8MSOP
IC PWR SWITCH N-CHAN 1:2 8MSOP
Power Switch/Driver 1:2 N-Chan
TPS2060C DUAL-CHANNEL, CURRENT-L
Tape & Reel (TR) TPS2060 Current Limiting (Fixed) Over Temperature Reverse Current UVLO e4 power distribution switch 3mm 5.5V 1.5A 70m Ohm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageHTSSOP EP
Number of Pins8
Technical
Max Input Voltage5.5 V
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Min Input Voltage4.5 V
Min Operating Temperature-40 °C
Min Supply Voltage4.5 V
Nominal Supply Current90 µA
Number of Outputs2
PackagingTape & Reel (TR)
Dimensions
Height1.1 mm
Length3 mm
Thickness1.02 mm
Width3 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS2060CDGNR.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet36 pages11 years ago
Datasheet33 pages11 years ago
Datasheet32 pages11 years ago
Datasheet31 pages11 years ago
Datasheet28 pages11 years ago
Datasheet26 pages11 years ago
Datasheet24 pages11 years ago
Datasheet24 pages12 years ago
Technical Drawing2 pages12 years ago
SHENGYU ELECTRONICS
Datasheet42 pages1 year ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago