Texas Instruments TPD4S214YFFR

USB OTG companion device with Vbus over voltage, overcurrent protection, and four-channel ESD clamp 12-DSBGA -40 to 85
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Number of Pins12
Technical
Breakdown Voltage6 V
Capacitance4.5 pF
Current Rating1 µA
InterfaceUSB
Max Operating Temperature85 °C
Max Power Dissipation160 mW
Min Operating Temperature-40 °C
Number of Channels4
Number of Circuits1
Operating Supply Voltage30 V
PackagingTape & Reel (TR)
Schedule B8542390000
TerminationSolder
Dimensions
Height625 µm
Length2 mm
Thickness1.6 mm
Width1.16 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TPD4S214YFFR.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing4 pages8 years ago
Datasheet28 pages9 years ago
Datasheet28 pages9 years ago
Datasheet21 pages11 years ago
Datasheet21 pages11 years ago
Datasheet18 pages11 years ago
Datasheet15 pages11 years ago
Augswan
Datasheet30 pages3 years ago
Arrow.cn
Datasheet29 pages8 years ago

Inventory History

3 month trend:
-23.47%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPD4S214YFFR.

Descriptions

Descriptions of Texas Instruments TPD4S214YFFR provided by its distributors.

USB OTG companion device with Vbus over voltage, overcurrent protection, and four-channel ESD clamp 12-DSBGA -40 to 85
USB OTG Companion Device 12-Pin DS-BGA T/R
ESD Suppressors / TVS Diodes USB OTG Companion Device
Circuit Protection USB OTG Companion Device
Product Description Demo for Development.

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Number of Pins12
Technical
Breakdown Voltage6 V
Capacitance4.5 pF
Current Rating1 µA
InterfaceUSB
Max Operating Temperature85 °C
Max Power Dissipation160 mW
Min Operating Temperature-40 °C
Number of Channels4
Number of Circuits1
Operating Supply Voltage30 V
PackagingTape & Reel (TR)
Schedule B8542390000
TerminationSolder
Dimensions
Height625 µm
Length2 mm
Thickness1.6 mm
Width1.16 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TPD4S214YFFR.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing4 pages8 years ago
Datasheet28 pages9 years ago
Datasheet28 pages9 years ago
Datasheet21 pages11 years ago
Datasheet21 pages11 years ago
Datasheet18 pages11 years ago
Datasheet15 pages11 years ago
Augswan
Datasheet30 pages3 years ago
Arrow.cn
Datasheet29 pages8 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago